What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic APF1024H

Power/Signal Relay, SPST, Momentary, 0.038A (Coil), 4.5VDC (Coil), 170mW (Coil), DC Input, AC Output
$ 7.784
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic APF1024H.

IHS

Datasheet6 pages9 years ago

Electro Sonic

CAD Models

Download Panasonic APF1024H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanasonicAPF10205
RELAY GEN PURPOSE SPST 6A 5V / General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
PanasonicAPF10305
Electromechanical Relay 5VDC 147Ohm 6A SPST-NO (28x5x15)mm THT Power Relay
TE Connectivity9-1415067-1
General Purpose Relays V23092-A1005-A302; |Potter&brumfield Te Connectivity V23092-A1005-A302
TE Connectivity8-1415067-1
Power Relay 5VDC 6A SPST-NO(28mm 5mm 15mm) THT
PanasonicJQ1A-5V-F
General Purpose Relay, Jq Series, Power, Non Latching, Spst-No, 5 Vdc, 5 A Rohs Compliant: Yes
TE Connectivity1461492-2
Electromechanical Relay 5VDC 55.6Ohm 5A SPST-NO (10.2x18.2x14.7)mm THT Miniature Relay

Descriptions

Descriptions of Panasonic APF1024H provided by its distributors.

Power/Signal Relay, SPST, Momentary, 0.038A (Coil), 4.5VDC (Coil), 170mW (Coil), DC Input, AC Output
Power Relay, Spst-No, 4.5Vdc, Th; |Panasonic APF1024H
Power Relay 4.5VDC 6A SPST-NO(28x5x15)mm THT
Compliant with European standards, 1 Form A/1 Form C 6 A, Slim power relays
Relay Power SPST-NO 250VAC 4.5VDC PC Pins Tube/Case

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America