TE Connectivity 9-1393109-8

Panel Mount, Tapped Core, General Purpose Relay, 5 A, Solder, Quick Connect
$ 35.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 9-1393109-8.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

JRH Electronics

Electro Sonic

Master Electronics

TE Connectivity

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 9-1393109-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-04-04
Lifecycle StatusProduction (Last Updated: 5 days ago)
LTB Date2024-11-29
LTD Date2025-12-19
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE ConnectivityKRPA-14AG-240
Electromechanical Relay 240VAC 9.11KOhm 10A 3PDT (35.71x35.71x50.8)mm Socket General Purpose Relay
TE ConnectivityKRPA-14AN-240
POWER/SIGNAL RELAY, 3PDT, MOMENTARY, 2000mW (COIL), 10A (CONTACT), SOCKET MOUNT, ROHS COMPLIANT
TE Connectivity / AMP6-1393117-9
Electromechanical Relay 240VAC 7.2KOhm 10A 3PDT(38.89x35.71x55.55)mm Socket Industrial Relay
TE Connectivity8-1393116-6
Power Relay 240VAC 15A 3PDT(38.89mm 35.71mm 49.99mm) Socket
TE ConnectivityKUP-14A15-240
Electromechanical Relay 3PDT 10A 240VAC 7.2KOhm Plain Case
TE Connectivity8-1393118-4
Relay, KUP93-14A53-240=KU | TE Connectivity KUP93-14A53-240

Descriptions

Descriptions of TE Connectivity 9-1393109-8 provided by its distributors.

Panel Mount, Tapped Core, General Purpose Relay, 5 A, Solder, Quick Connect
Electromechanical Relay 3PDT 5A 240VAC 7.2KOhm Tapped Core
Power/Signal Relay, 3 Form C, 3PDT, Momentary, 2700mW (Coil), 5A (Contact), AC Input, AC/DC Output, Panel Mount
General Purpose Relay 3PDT (3 Form C) 240VAC Coil Chassis Mount
General Purpose Power Relay Over 2A
General Purpose Relays 3PDT 5A 240VAC GP RELAY
Special Order: KU-14A31-240=KU Part Number: KU-14A31-240 | Internal Number: 9-1393109-8 | TE Connectivity
RELAY GEN PURPOSE 3PDT 5A 240V
General Purpose Relays KU-14A31-240=KU
Industrial Relays (General Purpose)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • KU-14A31-240