TE Connectivity 9-1393101-2

KRP Series General Purpose Electromechanical Relay DPDT 10A 12VDC 120Ohm Socket
$ 68.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 9-1393101-2.

TE Connectivity

Datasheet38 pages6 years ago
Datasheet3 pages14 years ago
Datasheet38 pages7 years ago
Datasheet38 pages7 years ago
Datasheet38 pages6 years ago

Newark

JRH Electronics

element14

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 9-1393101-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-04-04
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2021-10-01
LTD Date2022-04-01
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

TE Connectivity8-1393101-6
KRP Series General Purpose Electromechanical Relay DPDT 10A 12VDC 120Ohm Socket
POWER/SIGNAL RELAY DPDT MOMENTARY 0.126A (COIL) 12VDC (COIL) 1500mW (COIL) 10A (CONTACT) 250VDC (CONTACT) SOCKET MOUNT
TE Connectivity8-1393101-6
KRP Series General Purpose Electromechanical Relay DPDT 10A 12VDC 120Ohm Socket
Power Supply; AC-DC; 24V; 5A; 85-264V In; Enclosed; DIN Rail; PFC; 120W; S8VS Series
Power Relay 12VDC 10A DPDT(38.73x35.56x73.66)mm Flange
Weidmuller8690350000
Rider Series Relay 2 Contact 12V 10A Plug-In Connection

Descriptions

Descriptions of TE Connectivity 9-1393101-2 provided by its distributors.

KRP Series General Purpose Electromechanical Relay DPDT 10A 12VDC 120Ohm Socket
Relay, 2 Form C (NO/NC), 12 V (DC), 120 Ω, 10 A, 240 V (AC), monostable, 9-1393101-2
Power Relay 12VDC 10A DPDT(35.7mm 35.7mm 50.8mm) Socket
Power/Signal Relay, DPDT, Momentary, 0.1A (Coil), 12VDC (Coil), 1200mW (Coil), 10A (Contact), DC Input, AC/DC Output, Socket Mount
RELAY, DPDT, 240VAC, 10A; Contact Configuration:DPDT; Coil Voltage:12VDC; Contact Current:10A; Product Range:KRP Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage VAC:240V; Relay Terminals:Quick Connect RoHS Compliant: No

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • KRP-11DN-12
  • KRP11DN-12
  • KRP11DN12