TE Connectivity 87499-8

Connector Housing, Rcpt, 4Pos, 2.54Mm Rohs Compliant: Yes |Amp Te Connectivity 87499-8
$ 0.442
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 87499-8.

TE Connectivity

Datasheet245 pages3 years ago
Datasheet98 pages17 years ago
Datasheet197 pages5 years ago
Datasheet2 pages15 years ago
Datasheet12 pages15 years ago

IHS

Sager Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity280359
Board Connector, 4 Contact(S), 1 Row(S), Female, 0.1 Inch Pitch, Crimp Terminal, Detent, Black
TE Connectivity103648-3
Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle
TE Connectivity3-640440-4
IDC Connector, 22 AWG, IDC Receptacle, Female, 2.54 mm, 1 Row, 4 Contacts, Cable Mount
SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 4 Circuits, Black
Conn Housing Wire to Board Housing Receptacle 4 POS 2.54mm ST Cable Mount Bag
Connector Housing, C-Grid III 90156 Series, Receptacle, 4 Ways, 2.54 mm, 90119 Crimp Terminal

Descriptions

Descriptions of TE Connectivity 87499-8 provided by its distributors.

Connector Housing, Rcpt, 4Pos, 2.54Mm Rohs Compliant: Yes |Amp Te Connectivity 87499-8
Conn Housing RCP 4 POS 2.54mmCrimp STCable Mount Black Package
AMPMODU MOD IV 4 Position Single Row 2.54 mm Pitch Crimp Unloaded Socket Housing
Board Connector, 4 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Receptacle
Socket housing, 4 pole, pitch 2.54 mm, straight, black, 87499-8
WIRE-BOARD CONNECTOR RECEPTACLE, 4 POSIT; WIRE-BOARD CONNECTOR RECEPTACLE, 4 POSITION, 2.54MM; Product Range:AMPMODU IV/V; Gender:Socket; No. of Positions:4Positions; Pitch Spacing:2.54mm; For Use With:AMPMODU IV/V Series Contacts; Features:Unstamped Housing
04 MODIV HSG COMP SR .100CL Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: Without Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Board Receptacle Housing Without Crimp | Standard Rectangular Connector | Part Number: 87499-8 | Internal Number: 87499-8 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 87499-8.