TE Connectivity 103648-3

Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle
$ 0.704
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 103648-3.

TE Connectivity

Datasheet245 pages8 years ago
Datasheet197 pages10 years ago
Technical Drawing1 page15 years ago
Datasheet20 pages16 years ago

element14 APAC

IHS

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+0.51%

CAD Models

Download TE Connectivity 103648-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-02-17
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity280359
Board Connector, 4 Contact(S), 1 Row(S), Female, 0.1 Inch Pitch, Crimp Terminal, Detent, Black
TE Connectivity103648-2
TE Connectivity IDC Connector, AMPMODU MTE Series, Receptacle, 3 Pos, 2.54mm Pitch, Wire Mount
TE Connectivity102241-2
Mod IV 102241-2 Crimp Connector 250V AC 3A 5P 1 Row Free-Hanging Mount Nylon Black
SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 4 Circuits, Black
Connector Housing, Receptacle, 4 Contacts, 1 Row, 2.54 mm, 7880 Series, Nylon, KK 254, White
Connector Housing, Receptacle, 4 Contacts, 1 Row, 2.54 mm, 90156 Series, PPO, C-Grid III, Black

Descriptions

Descriptions of TE Connectivity 103648-3 provided by its distributors.

Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle
Conn HDR F 4 POS 2.54mm Crimp/IDT ST Cable Mount Black Package
WIRE-BOARD CONNECTOR RECEPTACLE, 4 POSITION, 2.54MM
PCB HOUSING 2.54MM, 10 WAY, 1 ROW FEMALE, STRAIGHT, AMPMODU MTE SERIES
Headers & Wire Housings HSG&REC 1X04C G/R 26-22AWG
CONN RECEPT 4POS .100 UNLOADED
.100 AMPMODU Headers, Housings & Contacts
Receptacle 1 4pin Female Socket Crimping Black wire mounting,free hanging,Through hole mounting 10.1mm*15.24mm*2.4892mm
WIRE-BOARD CONNECTOR RECEPTACLE, 4POS, 2; WIRE-BOARD CONNECTOR RECEPTACLE, 4POS, 2.54MM; Product Range:TE - AMPMODU MTE Series; Contact Termination:(Not Available); Gender:Receptacle; No. of Contacts:4; No. of Rows:1; Pi
04 MTE RCPT HSG SR RIB .100CL Connector Product Type: Housing Connector & Housing Type: Receptacle Connector System: Wire-to-Board Number of Positions: 4 Centerline (Pitch): 2.54 mm Housing Receptacle Wire-to-Board 4 | Wire-To-Board Connector Assembly & Housing | Part Number: 103648-3 | Internal Number: 103648-3 | 2.54 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 103648-3.