TE Connectivity 867052-2

Connector Accessory, 0.038in Min Cable Dia, 0.062in Max Cable Dia, Contact, Phosphor Bronze
$ 0.406
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 867052-2.

TE Connectivity

Datasheet245 pages3 years ago
Datasheet197 pages5 years ago
Technical Drawing1 page15 years ago
Datasheet9 pages16 years ago
Datasheet7 pages27 years ago
Datasheet7 pages28 years ago
Instruction Sheet4 pages28 years ago

element14 APAC

Electro Sonic

Newark

Burklin Elektronik

Inventory History

3 month trend:
+238%

Supply Chain

Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity66504-9
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
MOLEX 39-00-0039 Female Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass
TE Connectivity1-66504-0
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity1-770988-0
Connector Accessory, 0.059in Min Cable Dia, 0.094in Max Cable Dia, Contact, Brass
Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 20-24 AWG, Bag
Rubber shell terminal, Micro-Fit 3.0 crimp terminal, female connector, 24-20AWG

Descriptions

Descriptions of TE Connectivity 867052-2 provided by its distributors.

Connector Accessory, 0.038in Min Cable Dia, 0.062in Max Cable Dia, Contact, Phosphor Bronze
Locking Clip Cont Assy .025 Sq Rohs Compliant: Yes |Te Connectivity Amp 867052-2
PCB CONTACT LOCKING CLIP, FEMALE, CRIMP, GOLD / NICKEL PLATING 20 AWG
Plug-in socket, 0.5 mm², AWG 20, crimp connection, 867052-2
Headers & Wire Housings LOCKING CLIP Reel of 7000
Contact SKT Crimp ST Cable Mount 20AWG Reel
TE Connectivity , AMPMODU, 0.6mm2, 0.5mm
LOCKING CLIP CONT ASSY .025 SQ
Contacts-AMPMODU Machine Applied
867052-2, TE CONNECTIVITY/AMP BRAND
CONTACT, SOCKET, 20AWG, CRIMP; Product Range: AMPMODU Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 20AWG; Contact Plating: Gold Plated Contacts; For Use With: AMPMODU Housing Connectors;
LOCKING CLIP CONT ASSY .025 SQ Contact Mating Area Plating Material: Gold (Au) Contact Type: Socket Wire Contact Termination Area Plating Material: Gold Flash Wire Size: 20 AWG Operating Voltage: 250 VAC Gold (Au) Socket Gold Flash 20 AWG | Connector Contact | Part Number: 867052-2 | Internal Number: 867052-2 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8670522