TE Connectivity 8296870003

Cable Accessories Heat Shrink Sleeve Cross-Linked Polyolefin White Piece
$ 1.101
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 8296870003.

TE Connectivity

Datasheet3 pages1 year ago
Technical Drawing1 page6 years ago
Instruction Sheet3 pages12 years ago

JRH Electronics

Newark

Electro Sonic

Sager Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity / RaychemTMS-SCE-3/8-2.0-9
Wire Marker, TMS SCE Thin Wall, Heat Shrinkable Sleeve, PO (Polyolefin), White, 9.53mm x 50mm
TE Connectivity / RaychemTMS-SCE-1/4-2.0-9
LABEL HEAT SHRINKABLE WHITE / White Heat Shrinkable Label 0.25" x 1.97" (6.4mm x 50.0mm)
TE Connectivity / RaychemRPS-22-18/2.0-9
TE CONNECTIVITY / RAYCHEM RPS-22-18/2.0-9 Wire Marker, RPS Thin Wall, 3:1, 1.07 mm, 3.18 mm
TE Connectivity / RaychemCM-SCE-1/4-4H-9
MARKER TAG, MILITARY GRADE, RADIATION CROSS-LINKED POLYOLEFIN,
TE Connectivity / RaychemCM-SCE-1/2-4H-9
Wire Marker Cable Tie 0.80" W x 2.02" L (20.3mm x 51.4mm) White Polyolefin (PO) Irradiated
TE Connectivity603325-1
Heat Shrink Tubing & Sleeves AMPSULATION VFP21 3/16 X 48

Descriptions

Descriptions of TE Connectivity 8296870003 provided by its distributors.

Cable Accessories Heat Shrink Sleeve Cross-Linked Polyolefin White Piece
TE CONNECTIVITY / RAYCHEM RPS-10-2/2.0-9 Wire Marker, RPS Thin Wall, 3:1, 4.22 mm, 12.7 mm
HEATSHRINK, SLEEVE, 12.7MM, WHT, BX250; Marker Type: Heat Shrinkable Sleeve; Legend: -; Marker Material: PO (Polyolefin); Marker Colour: White; Marker Dimensions: -; I.D. Max: 12.7mm; I.D. Min: 4.22mm; Shrink Ratio: 3: 1; Product
Printable Tubing, Ladder, Commercial, 3:1 Shrink Ratio, White, Markers per Sleeve 1, Length 1.167 in [29.64 mm], 4.22 mm [.166 in] Recovered Inside
RPS-10-2/2.0-9 Printable Tubing Type: Ladder Printable Tubing Grade: Commercial Printable Tubing Shrink Ratio: 3: 1 Primary Product Color: White Markers per Sleeve: 1 Ladder Commercial 3: 1 White | Rps Commercial Grade Sleeve | Part Number: RPS-10-2/2.0-9 | Internal Number: 8296870003 | Alias Number: 1-1196479-8 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RPS-10-2/2.0-9
  • RPS-10-22.0-9