
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | 5-1437504-3 | 0 | 100 | 16h | ||||||||
| RS (Formerly Allied Electronics) | 5-1437504-3 | 0 | 400 | Bulk | 6h | |||||||
| Sager Electronics | 8080-1G7 | 0 | 400 | |||||||||
| Avnet | 5-1437504-3 | 0 | 400 | 1d | ||||||||
| QUARKTWIN TECHNOLOGY LTD | 8080-1G7 | Contact | 19h |
Download datasheets and manufacturer documentation for TE Connectivity 8080-1G7.
Download TE Connectivity 8080-1G7 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity 8080-1G7 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity 8080-1G7.