Amphenol AG3FCCH

Conn Mini XLR Connector F 3 POS 1.65mm Solder RA Thru-Hole 3 Terminal 1 Port
$ 11.683
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol AG3FCCH.

Farnell

Datasheet1 page10 years ago

Electro Sonic

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+34.39%

CAD Models

Download Amphenol AG3FCCH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2013-05-31
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol97-14S-7S
3 Position Circular Connector Insert, Female Sockets Solder Cup
Amphenol97-16-10S
INSERT, SZ 16 3 #12, SOLDER, SOCKET, MIL-5015 TYPE, 97 SERIES
Amphenol97-16S-5S
5015 Commercial Insert 3 Socket - Solder Contacts Diallyl Phthalate Resin - Blue
Amphenol Industrial97-14S-1S(431)
connector component, insert only, size 14s, 3 #16 solder socket cont, rohs compliant
Amphenol Industrial97-3108B-14S-1S
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Amphenol Industrial97-3102A-14S-1S(946)
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle

Descriptions

Descriptions of Amphenol AG3FCCH provided by its distributors.

Conn Mini XLR Connector F 3 POS 1.65mm Solder RA Thru-Hole 3 Terminal 1 Port
Connector, Mini Xlr, Jack, 3Pos, Panel; No. Of Contacts:3Contacts; Gender:Jack; Connector Mounting:Panel Mount; Contact Plating:Gold Plated Contacts; Connector Body Material:Brass Body; Product Range:G Series; Svhc:No Svhc Rohs Compliant: Yes |Amphenol Sine/tuchel AG3FCCH
Amphenol Audio 3-Pin XLR Receptacle, Chassis Mount, Mini XLR Connector
Audio XLR Mini Panel Mount Connector; 3 Pole
Amphenol-Tuchel
3 Pole Mini XLR Chassis Mount, G Type, Female, Stamped Contacs, Nickel Finish

Images

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems