What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 8-6609107-1

Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 10A/ContactA Switch/Fuse ST 1 Port
$ 28.329
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 8-6609107-1.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago
Datasheet7 pages25 years ago

Farnell

Newark

JRH Electronics

Master Electronics

Inventory History

3 month trend:
+32.90%

CAD Models

Download TE Connectivity 8-6609107-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2000-12-19
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Rectangular Power Connector, 10 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1-640522-0
Connector, Soft Shell; 250 V; 9 A (Max.); 12; Nylon; Brick Red; Matrix; Plug
Rectangular Power Connector, 22 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1-640517-0
Connector, Soft Shell; 250 V; 9 A (Max.); 2; Nylon; Brick Red; In-Line; Plug
Rectangular Power Connector, 20 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1-640519-0
Connector, Soft Shell; 250 V; 9 A (Max.); 4; Nylon; Brick Red; Matrix; Plug
Connector, FUSED POWER ENTRY MODULE, PLUG 15A; Product Range:KE Series; Gender:Plug; Voltage
TE ConnectivityPS0SXD000
Power Entry Module EMI/RFI Filtered M 3 POS 230VAC 10A Switch/Fuse/Voltage Selector ST 1 Port
SchurterKM00.1105.11
Mains Power Connector, 10A, 250 VAC, Male, Quick Connect Terminal
TE Connectivity6609105-9
Mains Power Connector, 10A, 115/230VAC, Male, Quick Connect Terminal
TE ConnectivityPS0S0SBX0
Power Entry Module EMI/RFI Filtered M 2 POS 250VAC 10A Switch/Fuse/Voltage Selector ST 1 Port
Schurter4301.0502
IEC 250 V 10 A Screw On 3 Function C14 Appliance Inlet Power Entry Module

Descriptions

Descriptions of TE Connectivity 8-6609107-1 provided by its distributors.

Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 10A/ContactA Switch/Fuse ST 1 Port
Mains Power Connector, 115/230VAC, Male, Quick Connect Terminal
Power Entry Modules 10A Dual Fuse Snap In Mount |Te Connectivity Amp 8-6609107-1
MODULE, POWER ENTRY, VERT; Product Range: P Series; Gender: Plug; Voltage Rating: 250VAC; Current Rating: 10A; Connector Mounting: Panel Mount; Contact Termination Type: Quick Connect; SVHC: No SVHC (15-Jan-2018); Contact Termination: Quick Connect
PS0S0DSXB=C1265 Filter Type: Power Entry Module Input Voltage Selection: Single AC Filter Switch Type: DPST Filter Shield Type: Complete Shield Mount Angle: Vertical Power Entry Module Single AC DPST Complete Shield | Corcom P Series Multi-Function Inlet Fil | Part Number: PS0S0DSXB | Internal Number: 8-6609107-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • PS0S0DSXB