TE Connectivity 8-6609107-0

Power Entry Module EMI/RFI Filtered M 3 POS (115VAC/230)VACVAC 3A/Contact Switch/Fuse ST 1 Port
$ 28.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 8-6609107-0.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago
Datasheet7 pages25 years ago

TE Connectivity

Electro Sonic

Sager Electronics

Newark

Inventory History

3 month trend:
-100%

CAD Models

Download TE Connectivity 8-6609107-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2000-12-19
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE ConnectivityPS0SXSS30
Power Entry Module EMI/RFI Filtered M 3 POS (115VAC/230)VACVAC 3A Switch/Fuse ST 1 Port
TE Connectivity6609107-5
Ac Power Entry Modules 3A Dual Fuse Snap In Mount |Te Connectivity Amp 6609107-5
TE Connectivity3-6609106-7
Power Entry Module EMI/RFI Filtered M 3 POS (115VAC/230)VACVAC 3A Switch/Fuse ST 1 Port
TE Connectivity1-6609106-3
Mains Power Connector, 3A, 115/230VAC, Male, Quick Connect Terminal
TE ConnectivityPS0S0SS3A
Power Entry Module EMI/RFI Filtered M 2 POS 250VAC 3A Switch/Fuse/Voltage Selector ST 1 Port
TE Connectivity / CorcomPE0S0SH3B
Power Entry Module EMI/RFI Filtered M 3 POS (115VAC/230)VACVAC 6A Switch/Fuse ST 1 Port

Descriptions

Descriptions of TE Connectivity 8-6609107-0 provided by its distributors.

Power Entry Module EMI/RFI Filtered M 3 POS (115VAC/230)VACVAC 3A/Contact Switch/Fuse ST 1 Port
Filter, Inlet, Iec, Dual Fuse, 3A; Capacitance:-; Voltage Rating:250Vac; Current Rating:3A; Filter Type:emi, Rfi; Filter Terminals:quick Connect; Inductance Min:-; Leakage Current Max:500 A; Product Range:p Series Rohs Compliant: Yes
PS0S0DS3B=C1264 Filter Type: Power Entry (Filtered/Unfiltered) Input Voltage Selection: Single AC Filter Switch Type: DPST Filter Shield Type: Complete Shield Mount Angle: Vertical Power Entry (Filtered/Unfiltered) Single AC DPST Complete Shield | Corcom P Series Multi-Function Inlet Fil | Part Number: PS0S0DS3B | Internal Number: 8-6609107-0 | Alias Number: 1133613 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • PS0S0DS3B
  • PS0S0DS3B.