TE Connectivity 8-52936-1

Spring Spade Terminal 14-16AWG Phosphor Bronze Blue 21.84mm Tin Loose
$ 0.682
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 8-52936-1.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago
Technical Drawing1 page15 years ago

Sager Electronics

TE Connectivity

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-05
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity52935
Spring Spade Terminal 14-16AWG Phosphor Bronze Blue 20.29mm Tin Loose
TE Connectivity52936
Spring Spade Terminal 14-16AWG Phosphor Bronze Blue 21.84mm Tin Loose
TE Connectivity52935-2
TERMINAL, SPADE/FORK, #6, CRIMP, BLUE; P; Product Range:PIDG Series; Wire Size AWG Min:16AWG;
TE Connectivity52464
Spring Spade Terminal 14-16AWG 25.17mm 7.14mm Tin Loose Piece
TE Connectivity52420
Spring Spade Terminal 14-16AWG Phosphor Bronze Blue 23.69mm Tin Loose
TE Connectivity53245-1
Spring Spade Terminal 14-16AWG Brass Blue 23.37mm Tin Loose

Descriptions

Descriptions of TE Connectivity 8-52936-1 provided by its distributors.

Spring Spade Terminal 14-16AWG Phosphor Bronze Blue 21.84mm Tin Loose
Product Range:Pidg Series; Wire Size Awg Min:16Awg; Wire Size Awg Max:14Awg; Conductor Area Csa:2Mm²; Stud Size - Metric:M4; Stud Size - Imperial:#8; Insulator Material:Nylon (Polyamide); Insulator Colour:Blue; Stud Size:#8 Rohs Compliant: Yes |Amp Te Connectivity 8-52936-1.
TERMINAL,PIDG SPR SPD 16-14 8 Spade Terminal Type: Spring Spade Terminal Wire Size: 16 – 14 AWG Wire Size: 1.25 – 2 mm² Wire Size: 2050 – 5180 CMA Stud Size: M4 #8 Spring Spade Terminal 16 – 14 AWG 1.25 – 2 mm² 2050 – 5180 CMA | Pidg Long Spring Spade Tongue Terminal | Part Number: 8-52936-1 | Internal Number: 8-52936-1 | Alias Number: AMPS-8-0052936-1 | TE Connectivity | PIDG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-52936-1.