TE Connectivity 52420

Spring Spade Terminal 14-16AWG Phosphor Bronze Blue 23.69mm Tin Loose
$ 0.537
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 52420.

JRH Electronics

Datasheet5 pages2 years ago

IHS

Master Electronics

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
+23.05%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-07-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity52935
Spring Spade Terminal 14-16AWG Phosphor Bronze Blue 20.29mm Tin Loose
TE Connectivity52936
Spring Spade Terminal 14-16AWG Phosphor Bronze Blue 21.84mm Tin Loose
TE Connectivity52935-2
TERMINAL, SPADE/FORK, #6, CRIMP, BLUE; P; Product Range:PIDG Series; Wire Size AWG Min:16AWG;
TE Connectivity53245-1
Spring Spade Terminal 14-16AWG Brass Blue 23.37mm Tin Loose
TE Connectivity52464
Spring Spade Terminal 14-16AWG 25.17mm 7.14mm Tin Loose Piece
TE Connectivity52463
Terminal, Spade/Fork, #6, Crimp, Blue; |Te Connectivity Amp 52463

Descriptions

Descriptions of TE Connectivity 52420 provided by its distributors.

Spring Spade Terminal 14-16AWG Phosphor Bronze Blue 23.69mm Tin Loose
Pre-insulated Diamond Grip Long spring fork tongue terminal
TERMINAL, SPADE/FORK, #6, CRIMP, BLUE; P
Solistrand Uninsulated Terminals PIDG LS SPAD 16-14 6
Spade Terminal, PIDG, Blue M3.5
RS APAC
52420, TE Connectivity / AMP Brand
Ring and Spade Tongue Terminals
CONN SPADE TERM 14-16AWG #6 BLU
TERMINAL, SPADE/FORK, #6, CRIMP, BLUE; Product Range:PIDG Series; Wire Size AWG Min:16AWG; Wire Size AWG Max:14AWG; Conductor Area CSA:2mm²; Stud Size - Metric:M3.5; Stud Size - Imperial:#6; Insulator Material:Nylon (Pol
Special Order: TERMINAL,PIDG SPR SPD 16-14 6 Spade Terminal Type: Spring Spade Terminal Wire Size: 16 – 14 AWG Wire Size: 1.25 – 2 mm² Wire Size: 2050 – 5180 CMA Stud Size: M3.5 Spring Spade Terminal 16 – 14 AWG 1.25 – 2 mm² 2050 – 5180 CMA | Pidg Long Spring Spade Tongue Terminal | Part Number: 52420 | Internal Number: 52420 | TE Connectivity | PIDG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty