TE Connectivity 52935-2

TERMINAL, SPADE/FORK, #6, CRIMP, BLUE; P; Product Range: PIDG Series; Wire Size AWG Min: 16AWG;
$ 0.547
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 52935-2.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet3 pages21 years ago

TE Connectivity

Sager Electronics

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+7.60%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity52935
Spring Spade Terminal 14-16AWG Phosphor Bronze Blue 20.29mm Tin Loose
TE Connectivity52936
Spring Spade Terminal 14-16AWG Phosphor Bronze Blue 21.84mm Tin Loose
TE Connectivity52936-1
Terminal Standard Fork; Nylon-Insulated; 300V; 16 to 14 AWG; No. 8
TE Connectivity53245-1
Spring Spade Terminal 14-16AWG Brass Blue 23.37mm Tin Loose
TE Connectivity52464
Spring Spade Terminal 14-16AWG 25.17mm 7.14mm Tin Loose Piece
TE Connectivity52420
Spring Spade Terminal 14-16AWG Phosphor Bronze Blue 23.69mm Tin Loose

Descriptions

Descriptions of TE Connectivity 52935-2 provided by its distributors.

TERMINAL, SPADE/FORK, #6, CRIMP, BLUE; P; Product Range:PIDG Series; Wire Size AWG Min:16AWG;
Spring Spade Terminal 14-16AWG Phosphor Bronze Blue 20.29mm Tin Loose
Spade Tongue Term, M3.5, #6, 14Awg, 2Mm2; |Te Connectivity Amp 52935-2
Solistrand Uninsulated Terminals PIDG SPRNG SPD 16-14
TE Connectivity BlueUtype terminal block Insulated terminal, PIDGseries, M3.5bolt, 6.35mmwide, Minimum wire gauge1mm², Maximum wire gauge2.6mm²
Ring and Spade Tongue Terminals
CONN SPADE TERM 14-16AWG #6 BLU
TERMINAL,PIDG SPR SPD 16-14 6 Spade Terminal Type: Spring Spade Terminal Wire Size: 16 – 14 AWG Wire Size: 1.25 – 2 mm² Wire Size: 2050 – 5180 CMA Stud Size: #6 M3.5 Spring Spade Terminal 16 – 14 AWG 1.25 – 2 mm² 2050 – 5180 CMA | Pidg Spade Tongue Terminal | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 52935-2.