TE Connectivity 8-52927-1

PIDG Spring Spade Terminal 16-22AWG Phosphor Bronze Red 20.29mm Tin Loose
$ 0.727
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 8-52927-1.

JRH Electronics

Datasheet6 pages1 year ago
Datasheet6 pages1 year ago

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-23.04%

CAD Models

Download TE Connectivity 8-52927-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-05
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity52929-1
TERMINAL SPRING SPADE, SHORT, 22-16AWG, STRAIGHT CLOSED BARREL, PIDG SERIES
TE Connectivity52929
Spring Spade Terminal 16-22AWG Phosphor Bronze Red 20.29mm Tin Loose
TE Connectivity52949
Spring Spade Terminal 16-22AWG Phosphor Bronze Red 20.6mm Tin Loose
TE Connectivity52947
Spring Spade Terminal 16-22AWG Phosphor Bronze Red 20.6mm Tin Loose
TE Connectivity53240-2
Spring Spade Terminal 16-22AWG Phosphor Bronze Red 20.6mm Tin T/R
TE Connectivity52455
Spring Spade Terminal 16-22AWG 25.83mm 8.71mm Tin Loose Piece

Descriptions

Descriptions of TE Connectivity 8-52927-1 provided by its distributors.

PIDG Spring Spade Terminal 16-22AWG Phosphor Bronze Red 20.29mm Tin Loose
TERMINAL, SPADE/FORK, #4, CRIMP, RED; Co; TERMINAL, SPADE/FORK, #4, CRIMP, RED; Connector Type:Fork / Spade Tongue; Series:PIDG; Insulator Color:Red; Termination Method:Crimp; Stud/Tab Size:#4; Wire Size (AWG):22AWG to 16AWG; Contact Material:Phosphor Bronze; Stud Size:#4
Terminal, Spade/Fork, #4, Crimp, Red; Product Range:Pidg Series; Wire Size Awg Min:22Awg; Wire Size Awg Max:16Awg; Conductor Area Csa:1.42Mm²; Stud Size - Metric:M2.5; Stud Size - Imperial:#4; Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Te Connectivity Amp 8-52927-1
PIDG SP SPD 22-16COM22-18MIL 4 Spade Terminal Type: Spring Spade Terminal Wire Size: 22 – 16 AWG Wire Size: .3 – 1.42 mm² Wire Size: 509 – 3260 CMA Stud Size: M2.5 #4 Spring Spade Terminal 22 – 16 AWG .3 – 1.42 mm² 509 – 3260 CMA | Pidg Long Spring Spade Tongue Terminal | Part Number: 8-52927-1 | Internal Number: 8-52927-1 | TE Connectivity | PIDG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty