TE Connectivity 52947

Terminal, Spade/Fork, #4, Crimp, Red; Pr |Te Connectivity Amp 52947
$ 0.484
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 52947.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

Master Electronics

IHS

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
-57.23%

CAD Models

Download TE Connectivity 52947 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity640903-1
Quick Disconnect Terminal 18-22AWG F 23.36mm 7.62mm Tin Automotive Loose
TE Connectivity36154
Ring Terminal, #10 Stud Size, 16 AWG, 300 V, Nylon Insulated, Red
TE Connectivity34145
TE Connectivity 34145 PLASTIGRIP Terminal 22-16 AWG Unshrouded Female
Avikrimp Ring Tongue Terminal for 22-18 AWG Wire, Stud Size 2 (M2), Length 18.00mm, Red, Carton
TE Connectivity2-32562-1
CONN SPADE TERM 16-22AWG #6 RED / Red 6 Stud Spade Terminal Connector Crimp 16-22 AWG
Snap Spade Tongue Terminal 18-22AWG Copper Red 23.3mm Electro Tin Avikrimp™ Bag

Descriptions

Descriptions of TE Connectivity 52947 provided by its distributors.

Terminal, Spade/Fork, #4, Crimp, Red; Pr |Te Connectivity Amp 52947
Spring Spade Terminal 16-22AWG Phosphor Bronze Red 20.6mm Tin Loose
4 Stud Red 16-22 AWG Crimp Insulated Spade Terminal Connector
Insulated forked cable lug, 0.3-1.42 mm², AWG 22 to 16, 2.84 mm, M2.5, red
CONNECTOR SPADE, SPRING, 16-22AWG, SIZE 4, RED, TIN, CRIMP, PLASTI-GRIP SERIES
Insulated Terminals PVC-FORK 22-16 RED #4
PG SP SPD 22-16COMM 22-18MIL 4
Ring and Spade Tongue Terminals
CONN SPADE TERM 16-22AWG #4 RED
TERMINAL, SPADE/FORK, #4, CRIMP, RED; Product Range: PLASTI-GRIP Series; Wire Size AWG Min: 22AWG; Wire Size AWG Max: 16AWG; Conductor Area CSA: 1.42mm²; Stud Size - Metric: M2.5; Stud Size - Imperial: #4; In
PG SP SPD 22-16COMM 22-18MIL 4 Spade Terminal Type: Spring Spade Terminal Wire Size: 22 – 16 AWG Wire Size: .3 – 1.42 mm² Wire Size: 509 – 3260 CMA Stud Size: M2.5 #4 Spring Spade Terminal 22 – 16 AWG .3 – 1.42 mm² 509 – 3260 CMA | Part Number: 52947 | Internal Number: 52947 | TE Connectivity | PLASTI-GRIP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty