TE Connectivity 52929

Spring Spade Terminal 16-22AWG Phosphor Bronze Red 20.29mm Tin Loose
$ 0.284
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 52929.

TE Connectivity

Datasheet2 pages3 years ago
Instruction Sheet1 page3 years ago
Instruction Sheet1 page26 years ago

Sager Electronics

IHS

JRH Electronics

Newark

Inventory History

3 month trend:
-11.46%

CAD Models

Download TE Connectivity 52929 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-05
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity640903-1
Quick Disconnect Terminal 18-22AWG F 23.36mm 7.62mm Tin Automotive Loose
TE Connectivity36154
Ring Terminal, #10 Stud Size, 16 AWG, 300 V, Nylon Insulated, Red
TE Connectivity34145
Ring Tongue Terminal 16-22AWG 20.55mm 7.14mm Tin Automotive Loose
Avikrimp Ring Tongue Terminal for 22-18 AWG Wire, Stud Size 2 (M2), Length 18.00mm, Red, Carton
Molex Circular Insulated Terminal, 19070 Series, 1-2 (M2) Bolt, 2.39mm Inner Dia
Snap Spade Tongue Terminal 18-22AWGCopper Red 23.3mm Electro Tin InsulKrimp™ Bag

Descriptions

Descriptions of TE Connectivity 52929 provided by its distributors.

Spring Spade Terminal 16-22AWG Phosphor Bronze Red 20.29mm Tin Loose
TERMINAL, SPADE TONGUE, 22-16AWG, RED; Product Range: PIDG Series; Wire Size AWG Min: 22AWG; Wire Size AWG Max: 16AWG; Conductor Area CSA: 1.65mm²; Stud Size - Metric: M3.5; Stud Size - Imperial: #6; Insulator Material: Nylon (
PIDG SP SPD 22-16COMM22-18MIL6 Spade Terminal Type: Spring Spade Terminal Wire Size: 22 – 16 AWG Wire Size: .26 – 1.65 mm² Wire Size: 509 – 3260 CMA Stud Size: M3.5 Spring Spade Terminal 22 – 16 AWG .26 – 1.65 mm² 509 – 3260 CMA | Pidg Short Spring Spade Tongue Terminal | Part Number: 52929 | Internal Number: 52929 | Alias Number: AMPS-0-0052929-0 | TE Connectivity | PIDG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 52929.