TE Connectivity 8-338169-2

Conn High Density D-Sub PIN 15 POS 2.74mm Solder RA Thru-Hole 15 Terminal 1 Port
$ 5.126
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 8-338169-2.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago
Datasheet1 page20 years ago

Electro Sonic

Sager Electronics

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
-0.11%

CAD Models

Download TE Connectivity 8-338169-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5747841-4
D Sub Connector, Standard, Plug, AMPLIMITE HD-20 Series, 15 Contacts, DA, Solder
TE Connectivity5747841-6
D Sub Connector, Standard, Plug, AMPLIMITE HD-20 Series, 15 Contacts, DA, Solder
TE Connectivity1-338169-2
D Sub Connector, DB15, Standard, Plug, AMPLIMITE HDP, 15 Contacts, DA, Solder
HARTING Elektronik09652626812
15 WAY RIGHT ANGLE THROUGH HOLE MOUNT PCB D-SUB CONNECTOR PLUG, 2.74MM PITCH
HARTING Elektronik09652616713
D-Sub plug, 15 pole, standard, equipped, straight, solder pin, 09652616713
HARTING Elektronik09652616712
Conn D-Subminiature M 15 POS 2.74mm Solder ST Thru-Hole 15 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 8-338169-2 provided by its distributors.

Conn High Density D-Sub PIN 15 POS 2.74mm Solder RA Thru-Hole 15 Terminal 1 Port
D-Sub plug, 15 pole, standard, equipped, angled, solder pin, 8-338169-2
D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug
2 PCB D-Sub AMPLIMITE , 2.74mm, PCB , -55-105¡ãC
CONN D-SUB PLUG 15POS R/A SOLDER
Standard Board Mount Connectors
D SUB CONNECTOR, PLUG, 15POS, TH; No. of Contacts:15Contacts; Gender:Plug; Contact Termination Type:Solder; D Sub Shell Size:DA; Product Range:AMPLIMITE HDP Series; Connector Body Material:Steel Body; Contact Material:Ph

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-338169-2 .