TE Connectivity 8-324605-1

Flanged Spade Tongue Terminal 16-22AWG 12.8mm 4.62mm Tin Loose Piece
$ 0.372
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 8-324605-1.

IHS

Datasheet4 pages1 year ago

TE Connectivity

JRH Electronics

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+3.65%

CAD Models

Download TE Connectivity 8-324605-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2005-06-14
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity8-34112-1
Ring Tongue Terminal 16-22AWG 15.77mm 7.92mm Tin Loose Piece
TE Connectivity36150
36150 AMP Ring Terminal Red Insulated for 22-18 AWG wire number 6 stud
TE Connectivity34148
TE CONNECTIVITY 34148 Ring tongue Terminal insulated PLASTI-GRIP Crimp AWG 22-16
TE Connectivity34149
Terminal Ring; Insulated; 600V; 3/8 in.; 22 to 16 AWG
Ring Tongue Terminal 14-16AWG Copper 16.3mm 8.2mm Tin Krimptite™ Bag
Krimptite Non-Insulated Terminals RING TONGUE TERMINAL 14-16 AWG stud 3/8

Descriptions

Descriptions of TE Connectivity 8-324605-1 provided by its distributors.

Flanged Spade Tongue Terminal 16-22AWG 12.8mm 4.62mm Tin Loose Piece
Terminals Solis Spflg 22-16Com 22-18Mil 2 Rohs Compliant: Yes |Te Connectivity Amp 8-324605-1
Uninsulated forked cable lug, 0.26-1.65 mm², AWG 22 to 16, 2.36 mm, M2
SPADE TONGUE TERMINAL, 2.18MM, 22-16AWG;
Solistrand Uninsulated Terminals FLANGE SPADE 22-16 2
TERM,SOL SPD FLG2,22-16C22-18M
Ring and Spade Tongue Terminals
TERM,SOL SPD FLG2,22-16C22-18M Ring & Spade Terminal Type: Spade Tongue Wire Size: 22 – 16 AWG Wire Size: .26 – 1.65 mm² Wire Size: 509 – 3260 CMA Stud Size: #2 M2 Spade Tongue 22 – 16 AWG .26 – 1.65 mm² 509 – 3260 CMA | Ring Terminals & Spade Terminal | Part Number: 8-324605-1 | Internal Number: 8-324605-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty