TE Connectivity 8-321198-1

Splice Terminal 22-26AWG 9.78mm 2.08mm Tin Loose Piece
$ 0.697
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 8-321198-1.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Farnell

JRH Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 8-321198-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity32860
Terminals Terminal Budg R 26-2 Rohs Compliant: Yes |Te Connectivity Amp 32860
PanduitBS22-M
Splice Terminal 22-26AWG Copper 11.9mm Tin PAN-TERM® Box
TE Connectivity32859
BUDGET SERIES TIN PLATED CRIMP RING TERMINAL, M4(#8)STUD SIZE,26 TO 22 AWG
TE Connectivity353249-2
Quick Disconnect Terminal 22-26AWG Phosphor Bronze F 15.6mm Tin Reel/Strip
TE Connectivity8-34130-1
Connector Terminals Splice Terminal 16-22AWG Copper 7.65mm Tin Loose
TE Connectivity322771
22~26 Circular terminal Tin Copper Cold-pressed Terminals ROHS

Descriptions

Descriptions of TE Connectivity 8-321198-1 provided by its distributors.

Splice Terminal 22-26AWG 9.78mm 2.08mm Tin Loose Piece
Terminal, Butt Splice; Insulator Colour:-; Product Range:Solistrand Series; Wire Size Awg Min:26Awg; Wire Size Awg Max:22Awg; Conductor Area Csa:0.41Mm²; Insulator Material:Uninsulated; Connector Type:Butt Splice Rohs Compliant: Yes |Te Connectivity Amp 8-321198-1
SPLICE,SOLIS BUTT 26-22 Splice Type: Butt Splice Wire Size: 26 – 22 AWG Wire Size: .12 – .4 mm² Wire Size: 202 – 810 CMA Insulation Option: Uninsulated Butt Splice 26 – 22 AWG .12 – .4 mm² 202 – 810 CMA | Electrical Wire Splice | Part Number: 8-321198-1 | Internal Number: 8-321198-1 | Alias Number: 041994-000 | TE Connectivity | SOLISTRAND

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty