Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit BS22-M

Splice Terminal, 22-26AWG, Copper, 11.9mm, Tin Plated, Box
$ 0.246
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit BS22-M.

JRH Electronics

Datasheet1 page0 years ago

Sager Electronics

DigiKey

Inventory History

3 month trend:
-96.87%

Supply Chain

Country of OriginJapan

Related Parts

TE Connectivity32859
TE Connectivity 32859 Ring Tongue Terminal 26-22AWG Size 8 Unshrouded
TE Connectivity32860
Terminal, Ring Tongue, #10, 22Awg; |Te Connectivity Amp 32860
TE Connectivity353249-2
Quick Disconnect Terminal 22-26AWG Phosphor Bronze F 15.6mm Tin Reel/Strip
Krimptite Ring Tongue Terminal for 22-18 AWG Wire, Carton
Butt Splice Terminal 18-22AWG Copper 17.1mm Tin VersaKrimp Bag
Ring Terminal, 0.35 to 0.8mm2, Uninsulated, Tin, M4, 22 to 18 AWG, Krimptite 19069 Series

Descriptions

Descriptions of Panduit BS22-M provided by its distributors.

Splice Terminal, 22-26AWG, Copper, 11.9mm, Tin Plated, Box
Butt-Splice 26 - 22 AWG 0.46in. L Metallic Non-Insulated 302 deg F 1000 Pack
Butt Splice non-insulated 26 22 AWG wire range bulk package.
TERMINAL, BUTT SPLICE, 26-22AWG; INSULAT
Panduit Sales Corp Butt SpliceNon-Insul26-22AwgPk1000
22 AWG Max, None Insulation, 2,000 V, 1000 PK
Terminals Butt Splice non-ins 26 - 22 AWG
Pan-Term BS22-M Butt Splice, Bare, 22-2
BUTT SPLICE,NON-INSUL,26-22AWG
Designed to splice two solid or stranded wires together to repair or lengthen wires. Butted configuration provides low profile for limited space applications. Brazed seam protects terminal barrel from splitting during the crimp process. Internal wire stop assures proper length of insertion into terminal barrel. Non-insulated barrel can be used to provide an economical termination when insulation is not required. Maximum recommended operating temperature 302 Degrees Fahrenheit (150 Degrees Celsius). UL and CSA rated up to 2000 Volts per UL 486C.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BS22-M.
  • BS22M