Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 32860

Terminal, Ring Tongue, #10, 22Awg; |Te Connectivity Amp 32860
$ 0.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 32860.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago
Datasheet60 pages22 years ago
Datasheet4 pages1 year ago

TE Connectivity

RS (Formerly Allied Electronics)

Jameco (USA)

Inventory History

3 month trend:
-6.63%

CAD Models

Download TE Connectivity 32860 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity32859
TE Connectivity 32859 Ring Tongue Terminal 26-22AWG Size 8 Unshrouded
TE Connectivity353249-2
Quick Disconnect Terminal 22-26AWG Phosphor Bronze F 15.6mm Tin Reel/Strip
TE Connectivity31428
TERMINAL, RING TOUNGE, BUDGET, SOLISTRAND, 26-22 AWG, STRAIGHT, CLOSED BARREL
TE Connectivity322771
Terminal, Ring Tongue, #2, Crimp; Stud S |Te Connectivity Amp 322771
Spade Terminal, 0.35 to 0.8mm2, Uninsulated, Tin, M3-3.5, 22 to 18 AWG, Krimptite 19129 Series
Quick Disconnect Terminal, Uninsulated, Tin, 22 to 18 AWG, Brass, VibraKrimp 19018 Series

Descriptions

Descriptions of TE Connectivity 32860 provided by its distributors.

Terminal, Ring Tongue, #10, 22Awg; |Te Connectivity Amp 32860
Ring Tongue Terminal 22-26AWG 13.82mm 6.35mm Tin Loose Piece
Non-Insulated Closed Barrel Terminals TERMINAL,BUDG R 26-2
Budget Series 26-22 AWG Ring Tongue Terminal Stud Size 10
Ring Terminal 26AWG Copper Tin Crimp Straight
General Purpose Inductor, 43.5uH, 12%, 1 Element
Ring and Spade Tongue Terminals
TERMINAL,BUDG R 26-22 10 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 26 AWG Wire Size: .12 – .4 mm² Wire Size: 202 – 810 CMA Stud Size: #10 Closed Ring Tongue Terminal 26 AWG .12 – .4 mm² 202 – 810 CMA | Ring Terminal | Part Number: 32860 | Internal Number: 32860 | TE Connectivity | SOLISTRAND

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty