TE Connectivity 8-321026-1

Butt connectorwith insulation, 0.12-0.4 mm², AWG 26 to 22, yellow, 15.75 mm, 8-321026-1
$ 0.724
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 8-321026-1.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet5 pages8 years ago

Sager Electronics

TE Connectivity

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 8-321026-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity2-323915-2
PIDG Ring Tongue Terminal 22-26AWG Copper Yellow 16.41mm Tin T/R
TE Connectivity52924
TERMINAL SPRING SPADE, SHORT, 26-22 AWG, 6, STRAINT CLOSED BARREL, PIDG SERIES
PanduitFSD72-8-D
Terminal Block Accessory, 0.07in Max Cable Dia, Ferrule
PanduitFSD72-6-D
Terminal Block Accessory, 0.07in Max Cable Dia, Ferrule
Quick Disconnect Terminal, Female Quick Disconnect, 6.35mm x 0.81mm, 0.25" x 0.032"", 26 AWG"
Quick Disconnect Terminal 24-26AWG Brass Yellow F 21.84mm Electro Tin InsulKrimp™ T/R

Descriptions

Descriptions of TE Connectivity 8-321026-1 provided by its distributors.

Butt connectorwith insulation, 0.12-0.4 mm², AWG 26 to 22, yellow, 15.75 mm, 8-321026-1
Terminal, Butt Splice, Yellow; Insulator Colour:Yellow; Product Range:Plasti-Grip Series; Wire Size Awg Min:26Awg; Wire Size Awg Max:22Awg; Conductor Area Csa:0.4Mm²; Insulator Material:Vinyl; Connector Type:Butt Splice Rohs Compliant: Yes |Te Connectivity Amp 8-321026-1
SPLICE,PG BUTT 26-22 Primary Product Color: Yellow Splice Type: Butt Splice Wire Size: 26 – 22 AWG Wire Size: .12 – .4 mm² Wire Size: 202 – 810 CMA Yellow Butt Splice 26 – 22 AWG .12 – .4 mm² | Electrical Wire Splice | Part Number: 8-321026-1 | Internal Number: 8-321026-1 | TE Connectivity | PLASTI-GRIP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty