TE Connectivity 8-31818-1

Splice Terminal 16-22AWG 14.68mm 3.58mm Tin Loose Piece
$ 0.582
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 8-31818-1.

IHS

Datasheet4 pages1 year ago

Master Electronics

Sager Electronics

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity33461
Terminal; RING-049; Copper; 8 AWG; 1/4 in. (M6); SOLISTRAND; 0.265 in.; Tin
TE Connectivity321828
TE Connectivity 321828 SOLISTRAND Terminal 12-14AWG #10 Ring
TE Connectivity36467
SOLISTRAND TERM 26-4, SOLIS R 22-16 COMM 22-18 MIL 4 | TE Connectivity 36467
TE Connectivity52730
Flanged Spade Tongue Terminal 16-22AWG 13.06mm 7.52mm Tin Loose Piece
TE Connectivity8-34112-1
Ring Tongue Terminal 16-22AWG 15.77mm 7.92mm Tin Loose Piece
Krimptite Ring Tongue Terminal for 18-22 AWG Wire

Descriptions

Descriptions of TE Connectivity 8-31818-1 provided by its distributors.

Splice Terminal 16-22AWG 14.68mm 3.58mm Tin Loose Piece
Terminal, Butt Splice; Rango De Producto:Serie Solistrand; Tamaño De Cable Awg Mín.:22Awg; Conductor, Tamaño Awg Min:16Awg; Conductor, Área Csa:1.65Mm²; Material Aislante:Sin Aislamiento; Aislante, Color:-; Conector, Tipo:Butt Splice |Amp Te Connectivity 8-31818-1
SOLIS BUTT 22-16 COMM 22-18MIL Splice Type: Butt Splice Wire Size: 22 – 16 AWG Wire Size: .3 – 1.42 mm² Wire Size: 509 – 3260 CMA Insulation Option: Uninsulated Butt Splice 22 – 16 AWG .3 – 1.42 mm² 509 – 3260 CMA | Electrical Wire Splice | Part Number: 8-31818-1 | Internal Number: 8-31818-1 | Alias Number: AMPS-8-0031818-1 | TE Connectivity | SOLISTRAND

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty