TE Connectivity 8-1879497-1

Fixed Resistor, Thick Film, 0.5W, 2200ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206
$ 0.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 8-1879497-1.

Master Electronics

Datasheet8 pages6 years ago

TE Connectivity

Newark

X-ON

Inventory History

3 month trend:
-100%

CAD Models

Download TE Connectivity 8-1879497-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

Yageo GroupRC1206JR-072K2L
250mW Thick Film Resistors 200V ±100ppm/℃ ±5% 2.2kΩ 1206 Chip Resistor - Surface Mount ROHS
Yageo GroupAC1206JR-072K2L
Res Thick Film 1206 2.2K Ohm 5% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC1206JR-132K2L
Res Thick Film 1206 2.2K Ohm 5% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
TE Connectivity8-1879497-1
Fixed Resistor, Thick Film, 0.5W, 2200ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206
PanasonicERJ-8GEYJ222V
Res Thick Film 1206 2.2K Ohm 5% 1/4W ±200ppm/°C Molded SMD Punched Carrier T/R
Res, 2K2, 5%, 0.25W, Thick Film, 1206 Rohs Compliant: Yes |Vishay RCG12062K20JNEA

Descriptions

Descriptions of TE Connectivity 8-1879497-1 provided by its distributors.

Fixed Resistor, Thick Film, 0.5W, 2200ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206
Res Thick Film 1206 2.2K Ohm 5% 1/2W ±100ppm/°C Molded SMD SMD T/R
Avnet Japan
2.2 kOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Thick Film
1206 (3216Metric) 1206 CRGH Neohm 0.122Lx0.061W 3.10mmx1.55mm 0.5W 1/2W 2.2kOhms ±100ppm/C
Thick Film Resistors - SMD CRGH1206 5% 2K2 0.5W
Surface Mount Thick Film Resistor, Crg Series, 2.2 Kohm, 500 Mw, - 5%, 200 V Rohs Compliant: Yes |Te Connectivity Neohm CRGH1206J2K2
SMD Resistor 1206 2.2KΩ ±5% 0.5W ±100ppm/℃
RES, 2K2, 5%, 0.5W, 1206, THICK FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 2.2kohm; Product Range: CRG Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 500mW; Resistance Tolerance: ± 5%; Temperature Coefficient: ± 200ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)
2.2K Ω, Thick Film, Power Resistor Resistor, 5 %, 2 Termination, 1206, Taped & Reeled, Resistance Class 1kΩ – 1MΩ, .5 W, ±100 ppm/°C, Neohm CRGH
Special Order: CRGH1206 5% 2K2 0.5W Resistance Value: 2.2K Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Package Size Code: 1206 Surface Mount Resistor | 2.2K Ω Thick Film Power Resistor 5 % | Part Number: CRGH1206J2K2 | Internal Number: 8-1879497-1 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRGH1206J2K2