
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | RC1206JR-072K2L | 270,000 | 5K | 21h | ||||||||
| Newark | RC1206JR-072K2L | 1,837 | 1 | Cut Tape | ||||||||
| Future Electronics | RC1206JR-072K2L | 965,000 | 5K | Tape & Reel | ||||||||
| CoreStaff | ST66569835 | 4,705 | 1 | 12h | ||||||||
| Arrow Electronics | RC1206JR-072K2L | 197 | 1 |
Download datasheets and manufacturer documentation for Yageo Group RC1206JR-072K2L.
Download Yageo Group RC1206JR-072K2L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Yageo Group RC1206JR-072K2L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC1206JR-072K2L.