TE Connectivity 8-1879126-6

Res Thin Film 0402 221 Ohm 0.1% 1/16W ±10ppm/C Molded SMD T/R
$ 0.436
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 8-1879126-6.

IHS

Datasheet4 pages1 year ago

Electro Sonic

JRH Electronics

TE Connectivity

Farnell

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivitySMW3220RJT
Fixed Resistor, Wire Wound, 3W, 220ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 4122
Res Thick Film 0402 220 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 1210 220 Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
TE Connectivity / AMP1879011-1
Res Metal Film 220 Ohm 5% 2W ±100ppm/C J-Lead SMD T/R
PanasonicERJ-S02D2400X
Res Thick Film 0402 240 Ohm 0.5% 1/10W 200ppm/C Molded SMD Punched Paper T/R
TE ConnectivitySMW5220RJT
Fixed Resistor, Wire Wound, 5W, 220ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 5329
TE Connectivity7-1879126-7
Res Thin Film 0402 205 Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD Medical T/R
PanasonicERA-2ARB201X
Fixed Resistor, Thin Film, 0.063W, 200ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
PanasonicERA-2ARB241X
Res Thin Film 0402 240 Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERA-2ARB221X
Fixed Resistor, Thin Film, 0.063W, 220ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
TE Connectivity9-1879126-8
Res Thin Film 0402 243 Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD T/R Medical
TE Connectivity / AMP9-1879126-2
Res Thin Film 0402 232 Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD T/R Medical

Descriptions

Descriptions of TE Connectivity 8-1879126-6 provided by its distributors.

Res Thin Film 0402 221 Ohm 0.1% 1/16W ±10ppm/C Molded SMD T/R
Fixed Resistor, Thin Film, 0.063W, 221ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
Resistor, thin film, SMD 0402 (1005), 221 Ω, 0.063 W, ±0.1 %, 8-1879126-6
Thin Film Resistors-Smd Rn 0402 221R 0.1% 10Ppm |Holsworthy Te Connectivity RN73C1E221RBTDF
RES, 221R, 0.1%, 0.063W, 0402, THIN FILM
221 Ω, Thin Film, Precision Resistor Resistor, .1 %, 2 Termination, 0402, Taped & Reeled, Resistance Class Up to 1kΩ, .063 W, Holsworthy RN73
RES, 221R, 0.1%, 0.063W, 0402, THIN FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 221ohm; Product Range: RN73 Series; Voltage Rating: 25V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Toler

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN73C1E221RBTDF