Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ-S02D2400X

Res Thick Film 0402 240 Ohm 0.5% 1/10W 200ppm/C Molded SMD Punched Paper T/R
$ 0.101
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-S02D2400X.

Future Electronics

Datasheet3 pages9 years ago

CAD Models

Download Panasonic ERJ-S02D2400X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Res Thick Film 0603 220 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 1210 220 Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-XGNJ221Y
Res Thick Film 01005 220 Ohm 5% 0.031W ±200ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0402 240 Ohm 1% 0.063W(1/16W) ±100ppm/C Epoxy Resin Pad SMD Automotive T/R
Res Thick Film 0402 220 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ-S02D2400X provided by its distributors.

Res Thick Film 0402 240 Ohm 0.5% 1/10W 200ppm/C Molded SMD Punched Paper T/R
THICK FILM CHIP RES, ANTI SULFUR, 0402 / 0.5% 240OHM, 1%, 7 IN REEL
Thick Film Resistors - SMD 0402 0.5% 240ohm Anti-Sulfur AEC-Q200
Chip Res, Thick Film, 240R, 0.1W, 0402; Resistance:240Ohm; Resistance Tolerance:± 0.5%; Power Rating:100Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Thick Film; Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Panasonic ERJ-S02D2400X

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America