Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity SMW3220RJT

Fixed Resistor, Wire Wound, 3W, 220ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 4122
$ 0.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SMW3220RJT.

Newark

Datasheet3 pages14 years ago

IHS

Upverter

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+21.32%

CAD Models

Download TE Connectivity SMW3220RJT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-08-16
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivitySMW5220RJT
Fixed Resistor, Wire Wound, 5W, 220ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 5329
Res Thick Film 1210 220 Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-XGNJ221Y
Res Thick Film 01005 220 Ohm 5% 0.031W ±200ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0603 220 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
TE Connectivity / AMP1879011-1
Res Metal Film 220 Ohm 5% 2W ±100ppm/C J-Lead SMD T/R
PanasonicERJ-S02D2400X
Res Thick Film 0402 240 Ohm 0.5% 1/10W 200ppm/C Molded SMD Punched Paper T/R

Descriptions

Descriptions of TE Connectivity SMW3220RJT provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 220ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 4122
SMD Resistor Dimensions L x W x H: 10.5 x 5.5 x 5 mm Temperature range: -55 ... 200 °C Manufacturer Article n°: SMW3220RJT Construction form: SMD Resistor type: Wire Resistor Power Rating: 3 W Rated voltage: 500 V Resistance: 220 Ohm
SMW3 220R 5% Resistance Value: 220 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 3 W Smd Power Resistor: 7 Watt & 0.10-500 Ohm | 220 Ω Wire Wound Power Resistor 5 % | Part Number: SMW3220RJT | Internal Number: 8-1879021-1 | TE Connectivity | CGS
RES, 220R, 5%, 3W, 4122, WIREWOUND; Resistor Case Style: 4122 [10555 Metric]; Resistance: 220ohm; Product Range: SM Series; Voltage Rating: 500V; Resistor Element Material: Wirewound; Power Rating: 3W; Resistance Tolerance: ± 5%; Temperature Coefficient: ± 200ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-1879021-1