TE Connectivity 8-1437719-7

T01 Series Circular Connector Male Plug IP65 5-Position 24 AWG Solder Termination Panel Mount
$ 25.946
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 8-1437719-7.

Farnell

Datasheet5 pages1 year ago
Datasheet1 page16 years ago
Datasheet9 pages25 years ago

IHS

Master Electronics

TE Connectivity

TME

Inventory History

3 month trend:
-68.18%

CAD Models

Download TE Connectivity 8-1437719-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Amphenol IndustrialHDM12RM05A1ST
CONNECTOR, M12 DATA MALE RECEPTACLE, PLASTIC, STRAIGHT,5-WAY, GOLD CONTACTS, CODE A
Amphenol IndustrialHDM12RM05B1ST
Circular Connector, Max-M12 Series, Panel Mount Receptacle, 5 Contacts, Solder Pin, Plastic Body
Amphenol IndustrialHDM12RM05B1STM
Circular Connector, Max-M12 Series, Panel Mount Receptacle, 5 Contacts, Solder Pin, Metal Body
ITT / CannonCA3102E14S-5P
Circular Connector, CA, Box Mount Receptacle, 5 Contacts, Solder Pin, Threaded, 14S-5
Conn MIL-DTL-5015 Circular PIN 5 POS Solder ST Box Mount 5 Terminal 1 Port
ITT / CannonMS3102E14S-5P
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol Sine SystemsC09131C0051002U
Connector M16 Circular PIN 5 Position Solder Straight Panel Mount 5 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 8-1437719-7 provided by its distributors.

T01 Series Circular Connector Male Plug IP65 5-Position 24 AWG Solder Termination Panel Mount
Avnet Japan
Conn Circular PIN 5 POS Solder Lug ST Panel Mount 5 Terminal Single Port
PLUG, PANEL MOUNT, 5WAY; Product Range: TRIAD 01 Series; Circular Connector Shell Style: Panel Mount Receptacle; No. of Contacts: 5Contacts; Circular Contact Type: Solder Pin; Coupling Style: -; Connector Body Material: Copper
Special Order: T01-0580-P05-MALE REC PANEL MOUNT SOLDER Connector System: Wire-to-Board Circular Connector Type: Circular Connector Plug Sealable: Yes Contact Current Rating (Max): 3 A Circuit Application: Signal Wire-to-Board Circular Connector Plug 3 A | Standard Circular Connector | Part Number: 8-1437719-7 | Internal Number: 8-1437719-7 | Alias Number: T01-0580-P05 | TE Connectivity | Triad 01 Panel/PCB Connector

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-1437719-7.
  • T01-0580-P05
  • T010580P05