
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | 8-1419125-0 | 0 | 500 | 18h | ||||||||
| RS (Formerly Allied Electronics) | 8-1419125-0 | 0 | 2K | Bulk | 7h | |||||||
| UnikeyIC | 8-1419125-0 | 40 | 1 | Cut Tape | 13h | |||||||
| Cytech Systems | 8-1419125-0 | 1,225 | 16h | |||||||||
| Axis Part Limited | 8-1419125-0 | 40 | 1 | 3d |
Download datasheets and manufacturer documentation for TE Connectivity 8-1419125-0.
Download TE Connectivity 8-1419125-0 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
Footprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of TE Connectivity 8-1419125-0 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity 8-1419125-0.