Omron G5Q-1A DC5

Power/Signal Relay, 1 Form A, Spst, Momentary, 0.04A (Coil), 9.5Vdc (Coil), 200Mw (Coil), 5A
$ 1.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G5Q-1A DC5.

Omron

Datasheet6 pages25 years ago

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Sager Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2007-01-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicALQ305
General Purpose Relay, ALQ Series, Power, Non Latching, SPST-NO, 5 VDC, 10 A
Electromechanical Relay SPST-NO 5ADC/10AAC 5VDC 125Ohm Through Hole
PanasonicALQ306
Power Relay, Spst, 6Vdc, 10A, Tht Rohs Compliant: Yes |Panasonic ALQ306
PanasonicJS1A-B-6V
Miniature Power Relay, 1 Form A, 10A 250VAC 10A 125VAC, 6A 277VAC, Class B Coil
Omron G5LE-1A4-DC5 G5LN8009C Power PCB Relay SPST-NO 5VDC 10A
Electromechanical Relay SPST-NO 8ADC/10AAC 5VDC 63Ohm Through Hole

Descriptions

Descriptions of Omron G5Q-1A DC5 provided by its distributors.

Power/Signal Relay, 1 Form A, Spst, Momentary, 0.04A (Coil), 9.5Vdc (Coil), 200Mw (Coil), 5A
Relay; E-Mech; Gen Purp; SPST-NO; Cur-Rtg 10, 3, 5A; Ctrl-V 5DC; PCB Mnt; Through Hole
Power Relay 5VDC 5DC/10AAC SPST-NO(20.3mm 10.3mm 16.2mm) THT
General Purpose Relays Power PCB Relay Vented SPST-NO 5VDC
Power Relay, Spst-No, 5Vdc, 10A, Tht; Contact Configuration:Spst-No; Coil Voltage:5Vdc; Contact Current:10A; Product Range:G5Q Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage Vac:125V Rohs Compliant: Yes |Omron Electronic Components G5Q-1A DC5
Switching Current A = 10 / Switching Voltage - DC V = 30 / Series = G5Q / Switching Voltage - AC V = 125 / Contact Material = Ag Alloy / Termination Type = PCB Pins / Mounting Type = Through Hole / Relay Type = Monostable / Coil Voltage - DC V = 5 / Width mm = 10 / Length mm = 20 / Height mm = 15.8 / Contact Configuration = 1NO / Coil Type = DC / Coil Resistance Ohm = 125

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G5Q-1A-DC5
  • G5Q-1ADC5
  • G5Q1A DC5
  • G5Q1ADC5