TE Connectivity 1415899-1

Power/Signal Relay, 1 Form A, Momentary, 5VDC (Coil), 420mW (Coil), 12A (Contact), Panel Mount
$ 2.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1415899-1.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet4 pages8 years ago
Datasheet5 pages1 year ago
Datasheet4 pages1 year ago

Upverter

Farnell

IHS

Sager Electronics

Inventory History

3 month trend:
+53.54%

CAD Models

Download TE Connectivity 1415899-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-05-26
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity2-1393239-3
Power Relay 5VDC 12A SPST-NO(29mm 12.7mm 15.7mm) THT
TE Connectivity1415030-1
Power Relay, Spst-No, 10A, 250Vac, Th Rohs Compliant: Yes
TE Connectivity1-1393194-8
Relay, 1 Form A (N/O), 5 V (DC), 56 Ω, 10 A, 30 V (DC), 250 V (AC), monostable, 1-1393194-8
PanasonicJS1A-5V-F
RELAY GEN PURPOSE SPST 10A 5V / General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
TE Connectivity1461405-3
Power Relay, Spst, 5Vdc, Tht; |Oeg Te Connectivity OJ-SH-105HM,000
PanasonicJS1A-B-5V-F
RELAY GEN PURPOSE SPST 10A 5V | Panasonic Electronic Components JS1A-B-5V-F
Electromechanical Relay SPST-NO 12A 5VDC 62.5Ohm Through Hole
Relay; E-Mech; Gen Purp; SPST-NO; Cur-Rtg 12A; Ctrl-V 5DC; Vol-Rtg 250/24AC/DC; PCB Mnt
Electromechanical Relay SPST-NO 12A 5VDC 62.5Ohm Through Hole
TE Connectivity1415030-1
Power Relay, Spst-No, 10A, 250Vac, Th Rohs Compliant: Yes
TE Connectivity8-1419125-0
Electromechanical Relay 5VDC 47Ohm 10A SPST-NO (24x10x25)mm THT General Purpose Relay
TE Connectivity1461405-3
Power Relay, Spst, 5Vdc, Tht; |Oeg Te Connectivity OJ-SH-105HM,000

Descriptions

Descriptions of TE Connectivity 1415899-1 provided by its distributors.

Power/Signal Relay, 1 Form A, Momentary, 5VDC (Coil), 420mW (Coil), 12A (Contact), Panel Mount
Power Relay 5VDC 12A SPST-NO(29mm 12.7mm 15.7mm) THT
TE Connectivity RZ01-1A4-D005 General Purpose Relay SPDT 5VDC 16A
RZ Series General Purpose Power PCB Relay 3.5 mm Pinning 12 A 1-Form A (1 NO) Contact 5 VDC 60 Ohm 420 mW Silver Nickel
Electromechanical Relay SPST-NO 12A 5VDC 60Ohm Through Hole
SHRACK, RELAY POWER PCB 12A SPST-NO 5VDC
RELAY, SPST-NO, 250VAC, 12A; Contact Configuration: SPST-NO; Coil Voltage: 5VDC; Contact Current: 12A; Product Range: RZ Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay Terminal
RZ01-1A4-D005 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form A SPST-NO Contact Current Rating: 12 A General Purpose Power Relay DC Monostable 1 Form A SPST-NO | PCB Power Relay: 12-16 Amp & Monostable | Part Number: 1415899-1 | Internal Number: 1415899-1 | Alias Number: RZ01-1A4-D005 | TE Connectivity | SCHRACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RZ01-1A4-D005