TE Connectivity 8-1393640-9

Conn DIN 41612 RCP 96 POS 2.54mm Solder ST Thru-Hole Box
$ 6.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 8-1393640-9.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet4 pages7 years ago
Datasheet4 pages8 years ago

IHS

Sager Electronics

TE Connectivity

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 8-1393640-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2001-05-21
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2025-04-28
LTD Date2025-04-28
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity9-1393640-2
Conn DIN 41612 RCP 96 POS 2.54mm Solder ST Thru-Hole Box
TE Connectivity535043-5
TYPE C TTR SDR TL ASY, 096 EURO TYPE C RECEPT ST ASSY | TE Connectivity 535043-5
TE Connectivity3-1393641-1
Conn DIN 41612 RCP 96 POS 2.54mm Solder ST Thru-Hole Package
Amphenol Communications Solutions86093968813755V1LF
DIN 41612 Connector, FCI 8609, 96 Contacts, Receptacle, 2.54 mm, 3 Row, a + b + c
HARTING Elektronik09032642824
Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
HARTING Elektronik09032967824
Din 41612 Conn, Rcpt, 96P, 3R, 2.54Mm Rohs Compliant: Yes |Harting 09032967824
TE Connectivity5645169-3
Card Edge Connector, 98 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
TE Connectivity487545-1
Conn Housing RCP 4 POS 1.27mmCrimp STCable Mount BlackCarton
TE Connectivity787170-7
CONN D-TYPE RCPT 68POS R/A SLDR / 68 Position D-Type Receptacle, Female Sockets Connector
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 100 Contacts, Solder, SSW Series, Phosphor Bronze
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 100 Contacts, Solder, SSQ Series, Phosphor Bronze
Conn PCI Express Card Edge SKT 98 POS 1mm Solder ST Thru-Hole PCI Express Tray

Descriptions

Descriptions of TE Connectivity 8-1393640-9 provided by its distributors.

Conn DIN 41612 RCP 96 POS 2.54mm Solder ST Thru-Hole Box
DIN 41612 Connector Type C 96 Contacts Receptacle
Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle
Eurocard Receptacle Connector Assembly Vertical 3-Row 96-Position 1.5 A Gold Over Nickel Palladium Solder Termination Through Hole Box
V42254B2201C910=PC612 FEDERLEI; Product Range:Type C Series; No. of Contacts:96Contacts; Gender:Receptacle; Pitch Spacing:2.54mm; No. of Rows:3 Row; Rows Loaded:a + b + c; Contact Plating:Gold Plated Contacts; Contact Ma

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-1393640-9 .
  • V42254-B2201-C910
  • V42254B2201C910