TE Connectivity 535043-5

DIN 41612 Connector RCP 96 Pos 2.54mm Solder Straight Thru-Hole Box
$ 4.947
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 535043-5.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

TE Connectivity

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+11.21%

CAD Models

Download TE Connectivity 535043-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.947
$ 4.325
Stock
22,434
32,787
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
96
96
Number of Rows
3
3
Mount
Through Hole
Through Hole
Contact Plating
Gold
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1997-09-30
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

TE Connectivity535089-5
Connector, Straight, 2.54Mm, Receptacle; |Te Connectivity Amp 535089-5.
TE Connectivity9-1393640-2
Conn DIN 41612 RCP 96 POS 2.54mm Solder ST Thru-Hole Box
TE Connectivity3-1393641-1
TE Connectivity V42254B2202C960 DIN 41612 Conn Male Unshrouded PIN ADJUSTMENT
Amphenol Communications Solutions86093968115755E1LF
Board Euro Connector, 96 Contact(S), 3 Row(S), Female, Straight, 0.1 Inch Pitch, Wire Wrap
Amphenol Communications Solutions86093968813755V1LF
DIN 41612 Connector, FCI 8609, 96 Contacts, Receptacle, 2.54 mm, 3 Row, a + b + c
HARTING Elektronik09032646855
Female connector, type C, 64 pole, a-b-c, pitch 2.54 mm, solder pin, straight, 09032646855

Descriptions

Descriptions of TE Connectivity 535043-5 provided by its distributors.

DIN 41612 Connector RCP 96 Pos 2.54mm Solder Straight Thru-Hole Box
Board Connector, 96 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle
Product Range:-; Pitch Spacing:2.54Mm; Gender:receptacle; Contact Termination Type:solder; Contact Material:copper Alloy; Contact Plating:gold Over Nickel Plated Contacts Rohs Compliant: No
096 EURO TYPE C RECEPT ST ASSY Connector & Housing Type: Receptacle Connector System: Board-to-Board Termination Post & Tail Length: .18 in Termination Post & Tail Length: 4.57 mm Centerline (Pitch): .1 in Receptacle Board-to-Board .18" 4.57 mm | Eurocard Connector | Part Number: 535043-5 | Internal Number: 535043-5 | .1" | TE Connectivity | EUROCARD

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 535043-5.