TE Connectivity 8-1393238-0

Power/Signal Relay, 1 Form C, Momentary, 24VDC (Coil), 400mW (Coil), 16A (Contact), Panel Mount
$ 10.746
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 8-1393238-0.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

JRH Electronics

Master Electronics

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
-3.19%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-04-02
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Electromechanical Relay SPDT 16A 24VDC 1.44KOhm Through Hole
TE Connectivity9-1393239-8
Power Relay 24VDC 16A SPDT(29x12.7x15.7)mm THT / RELAY GEN PURPOSE SPDT 16A 24V
TE Connectivity1-1393240-4
General Purpose Power PCB Relay SPDT-CO 16A 24VDC 1440Ohm Through Hole
PanasonicALZ12B24
RELAY GEN PURPOSE SPDT 16A 24V / General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
PanasonicALZ11F24
Relay, Power, 1 Form C, Flux-Resistant Type, Class F Insulation, 24 Vdc, 16.7 mA, 0.4 W
PanasonicALZ11B24
Relay, Power, 1 Form C, Flux-Resistant Type, Class B Insulation, 24 Vdc, 16.7 mA, 0.4 W

Descriptions

Descriptions of TE Connectivity 8-1393238-0 provided by its distributors.

Power/Signal Relay, 1 Form C, Momentary, 24VDC (Coil), 400mW (Coil), 16A (Contact), Panel Mount
Power Relay 1 Form C (CO) 250VAC 24VDC PC Pins Through Hole Tube
General Purpose Relays Rtd15024 |Te Connectivity Amp 8-1393238-0
Electromechanical Relay SPDT 16A 24VDC 1.44KOhm Through Hole
Cross Referenced to TE CNTY AMP - Part: AMP8-1393238-0
Power Relay 24VDC 16A SPDT(29x12.7x15.7)mm THT
POWER RELAY, SPDT, 16A, 24VDC, THT; Contact Configuration:SPDT; Coil Voltage:24VDC; Contact Current:16A; Product Range:RT1 Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:250V; Relay Term

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-1393238-0 .
  • RTD15024