Descriptions of TE Connectivity 1-1393240-4 provided by its distributors.
General Purpose Power PCB Relay SPDT-CO 16A 24VDC 1440Ohm Through Hole
Class F Active RoHS Compliant SPDT (1Form C) Power Relay 8ms -40C~85C 1.44kOhm 16.7mA
Power Relay 24VDC 16A SPDT(29mm 12.7mm 15.7mm) THT
TE Connectivity Power Relay, RT1 Series, 24V DC Coil, 16A Switching, SPDT
1 Form C SPDT-CO 16 A Contact Rating 24 VDC General Purpose Power Relay RT315024
TE Connectivity RT315024 Relay SPDT 16A 24VDC PCB General Purpose
Relay, Spdt, 250Vac, 16A; |Schrack Te Connectivity 1-1393240-4
Electromechanical Relay SPDT 16A 24VDC 1.44KOhm Through Hole
TE CONNECTIVITY / AMP 1-1393240-4 General Purpose Relay, Power PCB Relay RT1 Series, Power, Non Latching, SPDT, 24 VDC, 16 A
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.017A (Coil), 24VDC (Coil), 400mW (Coil), 16A (Contact), DC Input, Random, AC Output, Panel Mount
RELAY, SPDT, 250VAC, 16A; Contact Configuration: SPDT; Coil Voltage: 24VDC; Contact Current: 16A; Product Range: RT1 Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay Terminals: So
RT315024 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 16 A General Purpose Power Relay DC Monostable 1 Form C SPDT-CO | Electromechanical Relay | Part Number: 1-1393240-4 | Internal Number: 1-1393240-4 | Alias Number: RT315024 | TE Connectivity | SCHRACK
Switching Current A = 16 / Switching Capacity kVA = 4 / Series = RT / Switching Voltage - AC V = 400 / Contact Material = AgNi + Au / Termination Type = PCB Pins / Mounting Type = Through Hole / Relay Type = General Purpose / Coil Voltage - DC V = 24 / Width mm = 12.7 / Length mm = 29 / Height mm = 16.2 / Contact Configuration = 1CO / Coil Type = DC / Coil Resistance kOhm = 1.44