TE Connectivity 8-1393222-6

MSR V23061 Series Miniature Power PCB Relay Wash Tight 1-Form C (CO) 9 VDC 364 Ohm 223 mW
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 8-1393222-6.

IHS

Datasheet2 pages18 years ago

Newark

Electro Sonic

Sager Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-03-25
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-03-31
LTD Date2019-09-30

Related Parts

Electromechanical Relay SPDT 8A 24VDC 2.62KOhm Through Hole
G6RL Power Relay Flux Protection SPDT 10A 24VDC Through Hole Tray
PanasonicADW1124TW
SPST THROUGH HOLE LATCHING RELAY, 24V DC FOR USE IN GENERAL PURPOSE APPLICATIONS
TE Connectivity1-1393223-4
RELAY GEN PURPOSE SPDT 8A 18V / General Purpose Relay SPDT (1 Form C) 18VDC Coil Through Hole
Pcb Power Relay/Omron Electronic Components |Omron Electronic Components G6RN-1-AP4-DC24
TE Connectivity1-1393223-2
MSR V23061 Series Miniature Power PCB Relay Wash Tight 1-Form C (CO)

Descriptions

Descriptions of TE Connectivity 8-1393222-6 provided by its distributors.

MSR V23061 Series Miniature Power PCB Relay Wash Tight 1-Form C (CO) 9 VDC 364 Ohm 223 mW
Power/Signal Relay, SPDT, Momentary, 0.024A (Coil), 9VDC (Coil), 220mW (Coil), 8A (Contact), DC Input, AC/DC Output
POWER RELAY, SPDT, 8A, 250VAC, TH
POWER RELAY, SPDT, 8A, 250VAC, TH; Contact Configuration: SPDT; Coil Voltage: 9VDC; Contact Current: 8A; Product Range: V23061 Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250V; Relay Terminals: Solder; Contact Voltage VDC: -; Contact Material: Silver Cadmium Oxide; Coil Resistance: 364ohm; SVHC: No SVHC (15-Jan-2018); Approvals & Standards: UL

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8/1393222/6
  • 813932226
  • V23061-B1004-A401
  • V23061B1004A401