Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1393223-2

MSR V23061 Series Miniature Power PCB Relay Wash Tight 1-Form C (CO)

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1393223-2.

IHS

Datasheet7 pages19 years ago

element14 APAC

JRH Electronics

Sager Electronics

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-07-11
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2019-03-31
LTD Date2019-09-30

Related Parts

Power Relay 18VDC 5DC/8AAC SPDT(28.8x10.5x15.3)mm THT
TE Connectivity1-1393225-2
Electromechanical Relay SPDT 8A 18VDC 1.296KOhm Through Hole
TE Connectivity5-1393224-7
Power Relay, Spdt, 8A, 250Vac, Th; |Schrack Te Connectivity 5-1393224-7
TE Connectivity5-1393224-7
Power Relay, Spdt, 8A, 250Vac, Th; |Schrack Te Connectivity 5-1393224-7
TE Connectivity / P&BRY210018
Power Relay 18VDC 8A SPDT(28.5mm 10.1mm 12.3mm) THT
Power Relay 18VDC 8DC/10AAC SPDT(22.5x16.5x19)mm THT

Descriptions

Descriptions of TE Connectivity 1-1393223-2 provided by its distributors.

MSR V23061 Series Miniature Power PCB Relay Wash Tight 1-Form C (CO)
Power/Signal Relay, SPDT, Momentary, 0.012A (Coil), 18VDC (Coil), 223mW (Coil), 8A (Contact), DC Input, AC/DC Output
Electromechanical Relay SPDT 8A 18VDC 1.455KOhm Through Hole
POWER RELAY, SPDT, 8A, 440VAC, TH
Power Relay, Spdt, 8A, 440Vac, Th; Contact Configuration:spdt; Coil Voltage:18Vdc; Contact Current:8A; Product Range:msr/ V23061 Series; Relay Mounting:through Hole; Coil Type:non Latching; Contact Voltage Vac:440V; Relay Rohs Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1393223-2 .
  • V23061B1006A401