TE Connectivity 8-102203-4

Conn Shrouded Header (4 Sides) HDR 3 POS 2.54mm Solder RA Thru-Hole Tube
$ 1.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 8-102203-4.

TE Connectivity

Datasheet245 pages3 years ago
Datasheet8 pages11 years ago

IHS

Master Electronics

Factory Futures

Sager Electronics

Inventory History

3 month trend:
-28.06%

CAD Models

Download TE Connectivity 8-102203-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.63
$ 1.96
Stock
19,727
72,081
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
3
3
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2010-01-06
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity281698-3
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Blue Insulator
SL 70555 ROHS3Compliant Board Guide Gold Connector Header -40C~105C 250V 30.0muin 0.76mum
Connector Shrouded Header 3 Position 2.54mm Solder Right Angle Thru-Hole Tube
TE Connectivity826631-3
Conn Unshrouded Header HDR 3 POS 2.54mm Solder RA Side Entry Thru-Hole Box
TE Connectivity103329-3
Conn Unshrouded Header HDR 3 POS 2.54mm Solder RA Thru-Hole Automotive Carton
TE Connectivity104430-1
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal

Descriptions

Descriptions of TE Connectivity 8-102203-4 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 3 POS 2.54mm Solder RA Thru-Hole Tube
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
WIRE-BOARD CONNECTOR HEADER 3 POSITION, 2.54MM; PITCH SPACING:2.54MM; NO. OF CONTACTS:3CONTACTS; GENDER:HEADER; PRODUCT RANGE:AMPMODU MOD II SERIES; CONTACT TERMINATION TYPE:THROUGH HOLE; NO. OF ROWS:1ROWS; TAIL LENGTH:2.79MM ROHS COMPLIANT: YES
03 MODII HDR SRRA SHRD LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Board-to-Board Number of Rows: 1 Centerline (Pitch): 2.54 mm PCB Mount Header Right Angle Board-to-Board 1 | PCB Header & Receptacle | Part Number: 8-102203-4 | Internal Number: 8-102203-4 | 2.54 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-102203-4 .
  • 8-102203-4.