TE Connectivity 796375-1

CPC Series 1 Right Angle Receptacle 9 Position Circular Plastic Connector
$ 22.453
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 796375-1.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Future Electronics

TE Connectivity

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+23.26%

Alternate Parts

Price @ 1000
$ 22.453
$ 23.65
Stock
1,089
5,894
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
9
9
Mount
Panel
Panel
Termination
Solder
Solder
Fastening Type
Threaded
Threaded
Orientation
Right Angle
Right Angle
Contact Plating
Gold
Gold
Voltage Rating
250 V
250 V
Current Rating
-
13 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2005-09-09
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2023-01-10
LTD Date2023-07-01
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

Amphenol IndustrialMS3102A20-18P
Conn MIL-DTL-5015 Circular PIN 9 POS Solder ST Box Mount 9 Terminal 1 Port
Amphenol AerospaceMS3102R20-16S
Conn MIL-DTL-5015 Circular SKT 9 POS Solder Cup ST Box Mount 9 Terminal 1 Port
Amphenol IndustrialMS3102E22-20S
Conn MIL-DTL-5015 Circular SKT 9 POS Solder ST Box Mount 9 Terminal 1 Port
Amphenol AerospaceMS3102R20-18PW
Conn MIL-DTL-5015 Circular PIN 9 POS Solder Cup ST Box Mount 9 Terminal 1 Port
Amphenol IndustrialMS3100E22-27S
Conn MIL-DTL-5015 Circular SKT 9 POS Solder Cup ST Wall Mount 9 Terminal 1 Port
ITT / CannonMS3102R20-18P
Conn MIL-C-5015 Circular PIN 9 POS Solder ST Box Mount 9 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 796375-1 provided by its distributors.

CPC Series 1 Right Angle Receptacle 9 Position Circular Plastic Connector
Circular Connector, 9 Contact(s), Male, Solder Terminal, Receptacle
CPC (Circular Plastic) and Circular Metal-Shell Connectors
Cpc Posted Rcpt,13-9,r/A Rohs Compliant: No |Amp Te Connectivity 796375-1
Plug housing, 9 pole, solder connection, angled, 796375-1
CPC POSTED RCPT,13-9,R/A Circular Power Connector | Part Number: 796375-1 | Internal Number: 796375-1 | TE Connectivity
Conn CPC PIN 9 POS Solder RA Thru-Hole 9 Terminal 1 Port
CIRCULAR CONNECTOR, RCPT, 9POS, PANEL
CONN RCPT MALE 9POS GOLD SOLDER

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 796375-1 .