ITT / Cannon MS3102R20-18P

Conn MIL-C-5015 Circular PIN 9 POS Solder ST Box Mount 9 Terminal 1 Port
$ 29.804
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3102R20-18P.

IHS

Datasheet2 pages7 years ago

Master Electronics

Newark

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 29.804
$ 50.07
$ 50.07
Stock
1
138
138
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Number of Positions
9
9
9
Mount
Box, Flanges, Panel
Panel
Panel
Termination
Solder
Solder
Solder
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
Straight
Straight
Contact Plating
Silver
Silver
Silver
Voltage Rating
-
700 V
700 V
Current Rating
41 A
13 A
13 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-05-18
Lifecycle StatusNRND (Last Updated: 7 months ago)

Related Parts

ITT / CannonMS3102E20-18S
Conn MIL-C-5015 Circular SKT 9 POS Solder ST Box Mount 9 Terminal 1 Port
ITT / CannonMS3102E20-18SW
Conn MIL-C-5015 Circular SKT 9 POS Solder ST Box Mount 9 Terminal 1 Port
ITT / CannonMS3102E2016S
Conn MIL-C-5015 Circular SKT 9 POS Solder ST Box Mount 9 Terminal 1 Port
Amphenol IndustrialMS3102E22-20S
Conn MIL-DTL-5015 Circular SKT 9 POS Solder ST Box Mount 9 Terminal 1 Port
Conn MIL-DTL-5015 Circular PIN 9 POS Solder Cup ST Box Mount 9 Terminal 1 Port
Amphenol IndustrialMS3102A20-18P
Conn MIL-DTL-5015 Circular PIN 9 POS Solder ST Box Mount 9 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon MS3102R20-18P provided by its distributors.

Conn MIL-C-5015 Circular PIN 9 POS Solder ST Box Mount 9 Terminal 1 Port
MIL Series Connector, 9 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
CONN RCPT MALE 9POS SOLDER CUP
Circular Connector, Rcpt, 20-18, Flange; Military Specification:Mil-Dtl-5015 Series; Circular Connector Shell Style:Box Mount Receptacle; Núm. De Contactos:9; Circular Contact Type:Pin Soldable; Coupling Style:Roscado |Itt Cannon MS3102R20-18P

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON