TE Connectivity 796291-1

CPC (Circular Plastic) and Circular Metal-Shell Connectors
$ 29.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 796291-1.

TE Connectivity

Datasheet7 pages9 years ago
Datasheet2 pages1 year ago
Datasheet2 pages4 years ago
Datasheet92 pages5 years ago
Technical Drawing1 page9 years ago
Technical Drawing1 page0 years ago

IHS

Master Electronics

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-41.96%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

ITT / Cannon192990-1690
Circular Connector, Trident Ringlock Series, Receptacle, 19, Socket, Panel, 16-19
Plastic in line receptacle, with cable gland backshell, for 23 male contacts, IP68/69K
Clipper Circular Connectors RECEPTACLE, IN-LINE
Trim Trio Circular Connectors 19P FREE HANG RCPT
Conn Circular PIN 24 POS Crimp ST Box Mount 24 Terminal 1 Port
Conn Circular PIN 24 POS Crimp ST Box Mount 24 Terminal 1 Port Automotive

Descriptions

Descriptions of TE Connectivity 796291-1 provided by its distributors.

CPC (Circular Plastic) and Circular Metal-Shell Connectors
CONNECTOR, HOUSING, CPC, RECEPTACLE ASSEMBLY,24 POS, SIZE 23,FREE HANGING,1 SERIES
Circular Connector, 24 Contact(s), Male, Receptacle
Plug housing, 24 pole, crimp connection, snap lock, straight, 796291-1
Standard Circular Connector SEALED 23-24 FR RCPT
Conn CPC PIN 24 POS Crimp ST Cable Mount 24 Terminal 1 Port
796291-1, TE Connectivity / AMP Brand
Connector SEALED CPCSER123-24FR RCPT
CONN RCPT HSNG MALE 24POS INLINE
Circular Connector Receptacle Size 23 24 Position Free Hanging; Connector Type:Circular Industrial; Product Range:Cpc Series 1; No. Of Contacts:24Contacts; Connector Body Material:Nylon (Polyamide) Body; Body Material:Thermoplastic Rohs Compliant: Yes |Amp Te Connectivity 796291-1
SEALED CPC,SER1,23-24,FR RCPT Connector Product Type: Housing Operating Voltage: 600 VDC Connector System: Wire-to-Wire Sealable: Yes Connector & Contact Terminates To: Wire & Cable Housing 600 VDC Wire-to-Wire | Circular Power Connector | Part Number: 796291-1 | Internal Number: 796291-1 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 796291-1 .