Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 794772-6

.163 Inch Centerline, 600 V, 9.5 A Max. (Mini Universal Mate-N-Lok) Soft Shell Connector

$ 0.438
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 794772-6.

IHS

Datasheet4 pages2 years ago

TE Connectivity

Sager Electronics

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-26.42%

CAD Models

Download TE Connectivity 794772-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.438
$ 0.359
$ 0.359
Stock
452,394
591,562
591,562
Authorized Distributors
6
6
6

Supply Chain

Introduction Date2005-09-09
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity640250-6
Connector; Receptacle; 6; Crimp; Locking Ramp; 180 deg; Nylon; SL-156 Housings
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
Connector Wire to Board Header 6 Position 2.54mm Solder Straight Thru-Hole (Color may vary)
TE Connectivity640457-6
Pin Header, Right Angle, Wire-to-Board, 2.54 mm, 1 Rows, 6 Contacts, Through Hole Right Angle
TE Connectivity643075-6
Dust Cap / Cover, Strain Relief Cover, AMP MTA-100 Series Connectors, Nylon (Polyamide) Body

Descriptions

Descriptions of TE Connectivity 794772-6 provided by its distributors.

.163 Inch Centerline, 600 V, 9.5 A Max. (Mini Universal Mate-N-Lok) Soft Shell Connector
Accessory Type = Interface Seal / Accessory Colour = Black / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 90 / Suitable for = Mini-Universal MATE-N-LOK Sealed Connector
INTERFACE SEAL, 6WAY; Cable Diameter Max: -; For Use With: Mini-Universal MATE-N-LOK Sealed Connectors; Product Range: Mini Universal MATE-N-LOK Series; Seal Material: -; SVHC: No SVHC (15-Jan-2019)
06P MINI UMNL SEAL,DIE CUT Connector Seal & Plug Type: Interface Seal Operating Temperature Range: -40 – 90 °C Operating Temperature Range: -40 – 194 °F Primary Product Material: Urethane Foam Operating Temperature (Max): 90 °C Interface Seal Max Temp: -40 – 90 °C | Connector Seal & Cavity Plug | Part Number: 794772-6 | Internal Number: 794772-6 | Urethane Foam | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty