Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 794612-3

with imprint Crimping 760nm gold 20-24 AWG push-in 13.73mm(Length)*2.48mm(height)
$ 0.082
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 794612-3.

IHS

Datasheet1 page8 years ago

Farnell

TE Connectivity

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-7.07%

Alternate Parts

Price @ 1000
$ 0.082
$ 0.067
$ 0.067
Stock
127,339
2,333,258
2,333,258
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
-
3 mm
3 mm
Number of Contacts
-
-
-
Number of Rows
-
-
-
Mount
Cable
Cable
Cable
Termination
Crimp
Crimp
Crimp
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Tin
Tin
Housing Material
Nylon
-
-
Contact Material
Brass
Brass
Brass

Supply Chain

Introduction Date2006-02-24
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2018-11-30
LTD Date2018-12-31

Related Parts

39-00-0041 Molex Headers & Wire Housings PIN 24-18 AWG BULK datasheet, inventory, & pricing.
TE Connectivity350218-1
Connector, Soft Shell; Pin; Universal MATE-N-LOK; 19 A; 600 VAC; Brass; Pre-Tin
Connector Wire to Board Header 4 Position 2.54mm Solder Straight Thru-Hole (Color may vary)
Mini-Fit Male Crimp Terminal, Tin (Sn) over Phosphor Bronze, 18-24 AWG, Bag
TE Connectivity794957-1
Connector Accessory, 0.047in Min Cable Dia, 0.069in Max Cable Dia, Contact, Brass
TE Connectivity1586314-1
Connector Accessory, 0.06in Min Cable Dia, 0.094in Max Cable Dia, Contact, Brass

Descriptions

Descriptions of TE Connectivity 794612-3 provided by its distributors.

with imprint Crimping 760nm gold 20-24 AWG push-in 13.73mm(Length)*2.48mm(height)
Connector Accessory, 0.035in Min Cable Dia, 0.059in Max Cable Dia, Contact, Brass
Conn Contact M 1 POS Crimp ST Cable Mount 1Terminal 1Port Loose Piece
MICRO MATE-N-LOK PCB CONNECTOR CONTACT, MALE, CRIMP, GOLD PLATING
Connector Contact, 20 AWG, 250 V AC, Crimp Termination Only
Pin Cont 20-24 30 Gold L/P; |Te Connectivity Amp 794612-3
3mm Centerline, 250V, 5 A max.
Pin&Socket Connectors PIN 20-24 AWG
PIN CONT 20-24 30 GOLD L/P; Product Range:Micro MATE-N-LOK Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size AWG Max:20AWG; Contact Plating:Gold Plated Contacts; For Use With:Micro MATE-N-LOK Housings

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 794612-3 .