Molex 39-00-0062

Mini-Fit Male Crimp Terminal, Tin (Sn) over Phosphor Bronze, 18-24 AWG, Bag
$ 0.105
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39-00-0062.

IHS

Datasheet2 pages7 years ago

Molex

Verical

Master Electronics

Farnell

Inventory History

3 month trend:
-5.36%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-11-25
Lifecycle StatusObsolete (Last Updated: 6 years ago)
LTB Date2019-11-28
LTD Date2020-02-28
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

TE Connectivity176271-1
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity3-640311-1
TERMINAL, MINIATURE, AMP-IN, 22-18 AWG | TE Connectivity 3-640311-1
TE Connectivity770005-1
Connector Headers & PCB Receptacles, Crimp, Tin, 14-20 AWG, Press-Fit, 25.27mm L × 5.97mm H
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
SPOX™ and KK® 396 Wire-to-Board Header, Vertical, with Friction Lock, 4 Circuits

Descriptions

Descriptions of Molex 39-00-0062 provided by its distributors.

Mini-Fit Male Crimp Terminal, Tin (Sn) over Phosphor Bronze, 18-24 AWG, Bag
CONTACT, PIN, 18AWG, CRIMP; Product Range:Mini-Fit Jr. 5558 Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size AWG Max:18AWG; Contact Plating:Tin Plated Contacts; For Use With:Molex Mini-Fit Jr. 5559,
CRIMP PIN, CONTACT, 18AWG; Connector Type: Contact, Crimp; Series: 5558; Contact Plating: Tin; Contact Material: Phosphor Bronze; Contact Termination: Crimp; Connector Type: Contact, Crimp; Contact Material: Phosphor Bronze; Co

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0039000062
  • 039000062
  • 39-00-0062 .
  • 39-00-0062.
  • 39-00-0062..
  • 3900-0062
  • 39000062
  • 5558-PBTL
  • 5558PBTL