Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-794612-0

TE Connectivity Tin-Plated Crimp Terminal Male Contact Micro MATE-N-LOK Max 0.5mm² Min 0.2mm²
$ 0.066
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-794612-0.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

element14 APAC

Master Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
+24.21%

Alternate Parts

Price @ 1000
$ 0.066
$ 0.116
$ 0.116
Stock
2,269,170
929,096
929,096
Authorized Distributors
6
6
6
Connector Type
Pin
Pin
Pin
Number of Contacts
-
-
-
Mount
Cable
Cable
Cable
Termination
Crimp
Crimp
Crimp
Contact Material
Brass
Brass
Brass
Contact Plating
Tin
Gold, Tin
Gold, Tin
Housing Material
-
-
-
Max Current Rating
5 A
5 A
5 A
Max Voltage Rating (AC)
250 V
-
-
Max Operating Temperature
105 °C
105 °C
105 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Supply Chain

Introduction Date2006-02-24
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Connector Accessory, 0.073in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity1-794608-0
Connector Accessory, 0.035in Min Cable Dia, 0.06in Max Cable Dia, Contact, Brass
TE Connectivity1-794613-0
Connector Accessory, 0.035in Min Cable Dia, 0.06in Max Cable Dia, Contact, Brass
Signal and Industrial Connectors; MOLEX; 43031-0002; Straight; US; 2; Crimp
Molex Tin-Plated Crimp Terminal, Male Contact, Micro-Fit 3.0 Series, Max 0.5mm², Min 0.2mm²
TE Connectivity1-794613-2
Connector, Shell; Plug; 5 A (Max.); 250; Phosphor Bronze; 26-30 AWG

Descriptions

Descriptions of TE Connectivity 1-794612-0 provided by its distributors.

TE Connectivity Tin-Plated Crimp Terminal Male Contact Micro MATE-N-LOK Max 0.5mm² Min 0.2mm²
Connector Accessory, 0.035in Min Cable Dia, 0.06in Max Cable Dia, Contact, Brass
Conn Contact M 1 POS Crimp ST Cable Mount 1 Terminal 1 Port Loose Piece
CONN PIN 20-24AWG CRIMP TIN / Pin Contact Tin 20-24 AWG Crimp Stamped
Micro MATE-N-LOK 24 - 20 AWG Wire to Cable Crimp Snap-In Pin Contact
CONNECTOR SHELL PLUG 5 A (MAX.) 250 PHOSPHOR BRONZE 20-24 AWG AMP
Contact Pin, 20-24Awg; |Te Connectivity Amp 1-794612-0
IC,1-794612-0,PIN CONT 20-24 T IN PLATE L/P <CA
Crimp Contact, Plug, 24 ... 20AWG
CONTACT PIN, 20-24AWG; Product Range: Micro MATE-N-LOK Series; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Max: 20AWG; Contact Plating: Tin Plated Contacts; For Use With: Micro MATE-N-LOK Connectors; Wi
PIN CONT 20-24 TIN PLATE L/P Contact Mating Area Plating Material: Tin (Sn) Contact Type: Pin Wire Contact Termination Area Plating Material: Tin Wire Size: 24 – 20 AWG Operating Voltage: 250 VAC Tin (Sn) Pin 24 – 20 AWG | Connector Contact | Part Number: 1-794612-0 | Internal Number: 1-794612-0 | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-794612-0.