TE Connectivity 794222-1

Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
$ 0.083
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 794222-1.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

JRH Electronics

TE Connectivity

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
+20.29%

CAD Models

Download TE Connectivity 794222-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

CRIMP TERMINAL, MALE, 0.093" DIAMETER, TIN-PLATED BRASS, 14-20 AWG, 1190 SERIES
TE Connectivity171636-1
Rectangular Connector Contacts; 171636-1; TE CONNECTIVITY; Tin; Crimp; 16 AWG; 20 AWG
Mini-Fit Male Crimp Terminal, Tin (Sn) over Plated Brass Contact, 22-28 AWG, Bag
CRIMP TERMINAL, MALE PIN, 0.062 DIAMETER, 18-24 AWG, STANDARD, .062 SERIES
TE Connectivity170360-1
Pin contact, 0.3-0.89 mm², AWG 22-18, crimp connection, tin-plated, 170360-1
TE Connectivity350561-1
Connector Accessory, 0.04in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass

Descriptions

Descriptions of TE Connectivity 794222-1 provided by its distributors.

Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
MINI-UNIVERSAL MATE-N-LOK II PCB CONNECTOR CONTACT, MALE, CRIMP, PRE-TIN PLATING
Connector Headers and PCB Receptacles 16-20 AWG 20.2mm*4.45mm
Miniature Universal MATE-N-LOK II 20-16 AWG Wire to Cable Crimp Pin Contact
Pin&socket Connectors Pin 20-16 Br/Sn |Te Connectivity Amp 794222-1
Pin contact, 0.5-1.4 mm², AWG 20-16, crimp connection, 794222-1
Contact PIN Crimp ST Cable Mount 16-20AWG T/R
.163 Centerline 600 V 9.5 A max.
MINI UMNL2 PIN 20-16AWG SN Contact Mating Area Plating Material: Tin (Sn) Contact Type: Pin Wire Contact Termination Area Plating Material: Pre-Tin Wire Size: 20 – 16 AWG Operating Voltage: 600 VAC Tin (Sn) Pin Pre-Tin 20 – 16 AWG | Connector Contact | Part Number: 794222-1 | Internal Number: 794222-1 | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 794222-1.