TE Connectivity 794206-1

Rectangular Power Connector, 16 Contact(s), Female, Crimp Terminal, Plug
$ 2.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 794206-1.

IHS

Datasheet6 pages1 year ago
Datasheet6 pages1 year ago

JRH Electronics

TE Connectivity

Future Electronics

Farnell

Inventory History

3 month trend:
+14.31%

CAD Models

Download TE Connectivity 794206-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity770583-1
Rectangular Power Connector, 16 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-794075-0
Rectangular Power Connector, 16 Contacts, Mini Universal MATE-N-LOK 2, Through Hole Mount
TE Connectivity794068-1
Connector Power HDR 16 POS 4.14mm Solder ST Thru-Hole 16 Terminal 1 Port
Pin Header, Power, Wire-to-Board, 4.2 mm, 2 Rows, 16 Contacts, Through Hole Straight
Mini-Fit Jr. Through Hole PCB Header, Right Angle, 16 Contacts, 2 Rows, 4.2mm Pitch
Connector Wire to Board Header 16 Position 4.2mm Solder Straight Thru-Hole Tray

Descriptions

Descriptions of TE Connectivity 794206-1 provided by its distributors.

Rectangular Power Connector, 16 Contact(s), Female, Crimp Terminal, Plug
CONNECTOR, PIN AND SOCKET, 16-POSITION, 2 ROWS, NYLON, 600V, MATE-N-LOK SERIES
HOUSING, 2ROW, 16WAY; Product Range: Mini Universal MATE-N-LOK 2 Series; Gender: Plug; No. of Positions: 16Ways; Pitch Spacing: 4.14mm; For Use With: Mini-Universal MATE-N-LOK Connectors; SVHC: No SVHC (15-Jan-2018); Approval
16P MINI UMNL2 PLUG HSG UL94V0 Number of Positions: 16 Connector & Housing Type: Plug Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Board Wire-to-Wire Standard Rectangular Connector | 16 Plug Housing Crimp | Part Number: 794206-1 | Internal Number: 794206-1 | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty