Molex 39-29-1168

Mini-Fit Jr. Through Hole PCB Header, Right Angle, 16 Contacts, 2 Rows, 4.2mm Pitch
$ 2.028
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39-29-1168.

IHS

Datasheet2 pages8 years ago

Molex

Verical

element14 APAC

Master Electronics

Inventory History

3 month trend:
-32.54%

CAD Models

Download Molex 39-29-1168 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.028
$ 4.5
Stock
40,330
26,179
Authorized Distributors
6
6
Gender
Male
Male
Pitch
4.191 mm
4.2 mm
Number of Contacts
16
16
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Through Hole
Through Hole
Orientation
Right Angle
Right Angle
Contact Plating
Tin
Gold, Tin
Housing Material
Nylon
Nylon
Contact Material
Brass
Gold, Nickel

Supply Chain

Country of OriginTW
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-04-26
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

Rt Angle Header Tin Plate W/Pcb Mount Peg 94V-2 16 Circt | Molex Incorporated 39-30-1160
TE Connectivity1-1586041-6
16-Pin 4.2mm 2 4.2mm Header, Locking Ramp 9A 2.03μm Tin TH 34.80054mm × 13mm × 9.8044mm
Connector Wire to Board Header 16 Position 4.2mm Solder Right Angle Thru-Hole Bag
Pin Header, 16 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
TE Connectivity1-1586041-8
VAL-U-LOK RoHS Compliant COMMERCIAL 2008 Connector Header 50Cycles UL94V-2 16AWG -40C~105C
TE Connectivity1-1586041-4
Plug & Socket Connector, Header, 14 Posi; |Te Connectivity Amp 1-1586041-4

Descriptions

Descriptions of Molex 39-29-1168 provided by its distributors.

Mini-Fit Jr. Through Hole PCB Header, Right Angle, 16 Contacts, 2 Rows, 4.2mm Pitch
Mini-Fit Jr. Header, Dual Row, Right-Angle, with PCB Mounting Flange, 16 Circuits, PA Polyamide Nylon 6/6 94V-2, Tin (Sn) Plating
Molex 4.2mmpitch16pDouble row pin header Wire-to-board connector, Mini-Fit Jr.series, right angle, Through hole mounting
CONN, R/A PCB HDR, 16POS/2ROW, 4.2MM/THT; Pitch Spacing: 4.2mm; No. of Contacts: 16Contacts; Gender: Header; Product Range: Mini-Fit Jr. 5569 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating:

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0039291168
  • 039291168
  • 39-29-1168.
  • 3929-1168
  • 39291168
  • 39291168.